Eaton Eaton xComfort Series White Plastic Junction Box, IP20, 66 mm, 95mm 140 mm
- RS Stock No.:
- 270-5249
- Mfr. Part No.:
- 177068 MINI-4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€14.83
(exc. VAT)
€18.24
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.83 |
*price indicative
- RS Stock No.:
- 270-5249
- Mfr. Part No.:
- 177068 MINI-4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Junction Box | |
| Material | Plastic | |
| Length | 66mm | |
| Width | 95mm | |
| Height | 140mm | |
| IP Rating | IP20 | |
| Colour | White | |
| Hazardous Area Certification | No | |
| Range | MINI Kleinverteiler | |
| Standards/Approvals | RoHS (gemäß EG-Richtline 2002/95/EG des Europäischen Parlaments und des Rates), IEC/EN 62208 | |
| Series | Eaton xComfort | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Junction Box | ||
Material Plastic | ||
Length 66mm | ||
Width 95mm | ||
Height 140mm | ||
IP Rating IP20 | ||
Colour White | ||
Hazardous Area Certification No | ||
Range MINI Kleinverteiler | ||
Standards/Approvals RoHS (gemäß EG-Richtline 2002/95/EG des Europäischen Parlaments und des Rates), IEC/EN 62208 | ||
Series Eaton xComfort | ||
- COO (Country of Origin):
- PL
The Eaton xComfort mini series compact distribution board it is made up of ABS plastic and that has plastic enclosure material. It has surface mounting and DIN rail Mounting method and it is for indoor applications.
Protection class II
RoHS compliance
Related links
- Eaton Eaton xComfort Series White Plastic Junction Box 0 Terminals 95mm 140 mm
- Eaton Eaton xComfort Series White Plastic Junction Box 66 mm, 82mm 140 mm
- Eaton Eaton xComfort Series White Plastic Junction Box 66 mm, 130mm 140 mm
- Eaton Eaton xComfort Series White Plastic Junction Box 66 mm, 120mm 140 mm
- Eaton Eaton xComfort Series White Plastic Junction Box 66 mm, 53mm 140 mm
- Eaton Eaton xComfort Series White Plastic Junction Box 83 mm, 120mm 140 mm
- Eaton Eaton xComfort Series White Plastic Junction Box 0 Terminals 53mm 140 mm
- Eaton Eaton xComfort Series White Plastic Junction Box 7 Terminals 130mm 140 mm
