HENSEL KF 1006 B Series Black Polycarbonate Terminal Box, IP66, 5 Terminals, EN, IEC, UL, CSA, 77 mm, 130mm 130 mm
- RS Stock No.:
- 276-5396
- Mfr. Part No.:
- KF1006B
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€42.24
(exc. VAT)
€51.96
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.24 |
*price indicative
- RS Stock No.:
- 276-5396
- Mfr. Part No.:
- KF1006B
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Terminal Box | |
| Material | Polycarbonate | |
| Length | 77mm | |
| Width | 130mm | |
| Height | 130mm | |
| IP Rating | IP66 | |
| Number of Terminals | 5 | |
| Colour | Black | |
| Hazardous Area Certification | EN, IEC, UL, CSA | |
| Cable Entry | 2 x M25 | |
| Current Rating | 40A | |
| Standards/Approvals | GL, DNV, IEC 60670-22 | |
| Series | KF 1006 B | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Terminal Box | ||
Material Polycarbonate | ||
Length 77mm | ||
Width 130mm | ||
Height 130mm | ||
IP Rating IP66 | ||
Number of Terminals 5 | ||
Colour Black | ||
Hazardous Area Certification EN, IEC, UL, CSA | ||
Cable Entry 2 x M25 | ||
Current Rating 40A | ||
Standards/Approvals GL, DNV, IEC 60670-22 | ||
Series KF 1006 B | ||
- COO (Country of Origin):
- DE
1.5-6 mm², Cu 3∼
Terminal with 2 clamping units per pole
5-pole per pole 6 x 1,5 mm² r / f, 4 x 2,5 mm² r / f, 4 x 4 mm² r / f, 4 x 6
mm² r / f, 2 x 10 mm² r / f
With two cable entries M 25 from the rear side
Cable entries via knockouts, order ASS glands separately (see cable entry systems LES)
"Weatherproof" resistant to weather influences (UV due to solar radiation, protected against rainwater, temperature resistant, impact resistant, etc.)
Saltwater-proof
"Offshore applications"
Lid fasteners sealable without accessories
retaining strap and external brackets for wall fixing included
Colour: black, RAL 9011
Related links
- HENSEL KF Series Black Polycarbonate Terminal Box 5 Terminals IEC CSA 130mm 130 mm
- HENSEL KF Series Black Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL KF 2525 B Series Black Polycarbonate Terminal Box 5 Terminals UL EN 255mm 205 mm
- HENSEL KF 0202 B Series Black Polycarbonate Terminal Box 5 Terminals UL CSA 93mm 93 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL KF 0606 B Series Black Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL KF 0404 B Series Black Polycarbonate Terminal Box 5 Terminals UL IEC 104mm 104 mm
