HENSEL KX Series Black Polycarbonate Terminal Box, IP66, 5 Terminals, ATEX, 70 mm, 104mm 104 mm
- RS Stock No.:
- 276-5442
- Mfr. Part No.:
- KX0404C
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€93.56
(exc. VAT)
€115.08
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.56 |
*price indicative
- RS Stock No.:
- 276-5442
- Mfr. Part No.:
- KX0404C
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Terminal Box | |
| Material | Polycarbonate | |
| Length | 70mm | |
| Width | 104mm | |
| Height | 104mm | |
| IP Rating | IP66 | |
| Number of Terminals | 5 | |
| Colour | Black | |
| Hazardous Area Certification | ATEX | |
| Number of Ways | 7 | |
| Cable Entry | M25 | |
| Current Rating | 18.4A | |
| Standards/Approvals | IEC 60670-22 | |
| Series | KX | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Terminal Box | ||
Material Polycarbonate | ||
Length 70mm | ||
Width 104mm | ||
Height 104mm | ||
IP Rating IP66 | ||
Number of Terminals 5 | ||
Colour Black | ||
Hazardous Area Certification ATEX | ||
Number of Ways 7 | ||
Cable Entry M25 | ||
Current Rating 18.4A | ||
Standards/Approvals IEC 60670-22 | ||
Series KX | ||
- COO (Country of Origin):
- DE
1.5-4 mm², Cu 3∼
Terminal with 2 clamping units per pole
5-pole per pole 8 x 1,5 mm² r / f, 6 x 2,5 mm² r / f, 4 x 4 mm² r / f, 2 x 6 mm² r / f
Nominal current of the terminal depending on conductor cross section. See instruction manual or www.hensel-electric.de > Products
For hazardous areas, can be used in Zone 2 and Zone 22
"Weatherproof" resistant to weather influences (UV due to solar radiation, protected against rainwater, temperature resistant, impact resistant, etc.)
Cable entries can be drilled individually, order AXM glands separately (see cable entry systems LES)
Permitted size of the cable
entry system: M20 and M25
External brackets for wall fixing included
Colour: black, RAL 9011
Related links
- HENSEL KX Series Black Polycarbonate Terminal Box 5 Terminals 77 mm, 180mm 130 mm
- HENSEL KF Series Black Polycarbonate Terminal Box 5 Terminals 104mm 104 mm
- HENSEL KF 0404 B Series Black Polycarbonate Terminal Box 5 Terminals UL IEC 104mm 104 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals 104mm 104 mm
- HENSEL KF 0404 G Series Grey Polycarbonate Terminal Box 5 Terminals EN IEC 104mm 104 mm
- HENSEL FK Series Orange Polycarbonate Terminal Box 5 Terminals BS EN 50200 104mm 104 mm
- HENSEL WP Series Black Polycarbonate Terminal Box 5 Terminals 104mm 104 mm
- HENSEL KX 0202 C Series Black Polycarbonate Terminal Box 5 Terminals 62 mm, 93mm 93 mm
