HENSEL DK Series Grey Polypropylene Terminal Box, IP66, 5 Terminals, 77 mm, 130mm 130 mm
- RS Stock No.:
- 276-5445
- Mfr. Part No.:
- DK0600R
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€20.75
(exc. VAT)
€25.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.75 |
*price indicative
- RS Stock No.:
- 276-5445
- Mfr. Part No.:
- DK0600R
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Terminal Box | |
| Material | Polypropylene | |
| Length | 77mm | |
| Width | 130mm | |
| Height | 130mm | |
| IP Rating | IP66 | |
| Number of Terminals | 5 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Number of Ways | 17 | |
| Standards/Approvals | IEC 60695-2-11, UL Subject 94, IEC 60670-22 | |
| Series | DK | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Terminal Box | ||
Material Polypropylene | ||
Length 77mm | ||
Width 130mm | ||
Height 130mm | ||
IP Rating IP66 | ||
Number of Terminals 5 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Number of Ways 17 | ||
Standards/Approvals IEC 60695-2-11, UL Subject 94, IEC 60670-22 | ||
Series DK | ||
- COO (Country of Origin):
- DE
Without terminals
With red lid RAL 3000
For safety lighting circuits,
For equipotential bonding conductors
With elastic membranes, which can be removed for cable entry via cable glands, sealing range 9.0-21.0 mm
With one cable entry in the bottom, sealing range Ø 9.0-20.0 mm
Lid fasteners sealable without accessories
Retaining strap and external brackets for wall fixing included
Colour: grey, RAL 7035
Related links
- HENSEL DK Series Grey Polypropylene Terminal Box 5 Terminals 130mm 130 mm
- HENSEL DK 0604 U Series Grey Polypropylene Terminal Box 5 Terminals 130mm 130 mm
- HENSEL DK 0604 R Series Grey Polypropylene Terminal Box 5 Terminals 130mm 130 mm
- HENSEL DK Series Black Polypropylene Terminal Box 5 Terminals 130mm 130 mm
- HENSEL DK Series Grey Polypropylene Terminal Box 0 Terminals 130mm 130 mm
- HENSEL DK Series Black Polypropylene Terminal Box 0 Terminals 130mm 130 mm
- HENSEL DK Series Grey Polypropylene Terminal Box 5 Terminals 180mm 130 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
