HENSEL DK Series Grey Polypropylene Terminal Box, IP66, 5 Terminals, 70 mm, 104mm 104 mm
- RS Stock No.:
- 276-5471
- Mfr. Part No.:
- DK0404W
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€21.92
(exc. VAT)
€26.96
(inc. VAT)
In Stock
- 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.92 |
*price indicative
- RS Stock No.:
- 276-5471
- Mfr. Part No.:
- DK0404W
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Terminal Box | |
| Material | Polypropylene | |
| Length | 70mm | |
| Width | 104mm | |
| Height | 104mm | |
| IP Rating | IP66 | |
| Number of Terminals | 5 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Number of Ways | 7 | |
| Cable Entry | 1 Bottom | |
| Current Rating | 32A | |
| Standards/Approvals | Halogen Free Silicone-free, IEC 60670-22, IEC 60695-2-11, UL 94V-2 | |
| Series | DK | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Terminal Box | ||
Material Polypropylene | ||
Length 70mm | ||
Width 104mm | ||
Height 104mm | ||
IP Rating IP66 | ||
Number of Terminals 5 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Number of Ways 7 | ||
Cable Entry 1 Bottom | ||
Current Rating 32A | ||
Standards/Approvals Halogen Free Silicone-free, IEC 60670-22, IEC 60695-2-11, UL 94V-2 | ||
Series DK | ||
- COO (Country of Origin):
- DE
0.75-4 mm², Cu 3∼
With 2 x Wago 221-500 mounting support and 5 x Wago 221-413 3-conductor splicing connectors
Per splice connector 3 x 0.14 - 4 mm² f, 3 x 0.2 - 4 mm² r
With elastic membranes, which can be removed for cable entry via cable glands, sealing range 9.0-17.0 mm
With one cable entry in the bottom, sealing range Ø 6.0-15.0 mm
Lid fasteners sealable without accessories
Retaining strap and external brackets for wall fixing included
Colour: grey, RAL 7035
Related links
- HENSEL DK Series Grey Polypropylene Terminal Box 5 Terminals 104mm 104 mm
- HENSEL DK Series Black Polypropylene Terminal Box 5 Terminals 104mm 104 mm
- HENSEL DK Series Grey Polypropylene Terminal Box 0 Terminals 104mm 104 mm
- HENSEL DK Series Black Polypropylene Terminal Box 0 Terminals 104mm 104 mm
- HENSEL WP Series Black Polycarbonate Terminal Box 5 Terminals 104mm 104 mm
- HENSEL WP Series Grey Polycarbonate Terminal Box 5 Terminals 104mm 104 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals 104mm 104 mm
- HENSEL KF Series Black Polycarbonate Terminal Box 5 Terminals 104mm 104 mm
