Weidmüller PVN Series Grey, Transparent Polycarbonate Junction Box, IP65, 6 Terminals, 210 mm, 558mm 330 mm
- RS Stock No.:
- 285-5211
- Mfr. Part No.:
- 2683040000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€832.85
(exc. VAT)
€1,024.41
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €832.85 |
*price indicative
- RS Stock No.:
- 285-5211
- Mfr. Part No.:
- 2683040000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 210mm | |
| Width | 558mm | |
| Height | 330mm | |
| IP Rating | IP65 | |
| Number of Terminals | 6 | |
| Colour | Grey, Transparent | |
| Hazardous Area Certification | No | |
| Cable Entry | 2 | |
| Current Rating | 37.5A | |
| Standards/Approvals | IEC 61439-2, CE, EN 61439-2 | |
| Diameter | 10mm | |
| Series | PVN | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 210mm | ||
Width 558mm | ||
Height 330mm | ||
IP Rating IP65 | ||
Number of Terminals 6 | ||
Colour Grey, Transparent | ||
Hazardous Area Certification No | ||
Cable Entry 2 | ||
Current Rating 37.5A | ||
Standards/Approvals IEC 61439-2, CE, EN 61439-2 | ||
Diameter 10mm | ||
Series PVN | ||
RoHS Status: Exempt
The Weidmuller combiner boxes for inverters with 1 to 12 MPP trackers are used to protect the DC side of a photovoltaic system. The combiner boxes protect the inverter against overvoltage and thus comply with the European directive EN 51543-32. In additi
Insulating material polyester glass fibre reinforced and polycarbonate
It comes with cover
Related links
- Weidmüller PVN Series Transparent IP65 210 mm, 558mm 330 mm
- Weidmüller PVN Series Grey IP65 249 mm, 558mm 330 mm
- Weidmüller PVN Series Grey IP65 210 mm, 558mm 334 mm
- Weidmüller PVN Series Transparent IP65 210 mm, 558mm 334 mm
- Weidmüller PVN Series Grey IP65 210 mm, 488mm 330 mm
- Weidmüller PVN Series Grey IP65 214 mm, 302mm 330 mm
- Weidmüller PVN Series Transparent IP65 249 mm, 558mm 334 mm
- Weidmüller PVN Series Grey IP65 210 mm, 488mm 334 mm
