Weidmüller PVN Series Transparent, Grey Polycarbonate Junction Box, IP65, 3 Terminals, REACh SVHC, 132 mm, 200mm 370 mm
- RS Stock No.:
- 285-5303
- Mfr. Part No.:
- 2778860000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€835.99
(exc. VAT)
€1,028.27
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €835.99 |
*price indicative
- RS Stock No.:
- 285-5303
- Mfr. Part No.:
- 2778860000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 132mm | |
| Width | 200mm | |
| Height | 370mm | |
| IP Rating | IP65 | |
| Number of Terminals | 3 | |
| Colour | Transparent, Grey | |
| Hazardous Area Certification | REACh SVHC | |
| Cable Entry | 1 | |
| Current Rating | 37.5A | |
| Standards/Approvals | CE, EN 61439-2, IEC 61439-2, OVE-Directive R 11-1:2022-05-01 | |
| Series | PVN | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 132mm | ||
Width 200mm | ||
Height 370mm | ||
IP Rating IP65 | ||
Number of Terminals 3 | ||
Colour Transparent, Grey | ||
Hazardous Area Certification REACh SVHC | ||
Cable Entry 1 | ||
Current Rating 37.5A | ||
Standards/Approvals CE, EN 61439-2, IEC 61439-2, OVE-Directive R 11-1:2022-05-01 | ||
Series PVN | ||
RoHS Status: Exempt
The Weidmuller combiner boxes for inverters with 1 to 12 MPP trackers are used to protect the DC side of a photovoltaic system. The combiner boxes protect the inverter against overvoltage and thus comply with the European directive EN 51543-32.
Insulating material polyester glass fibre reinforced and polycarbonate
Ambient temperature -20 to +50 °C
Related links
- Weidmüller PVN Series Transparent IP65 132 mm, 200mm 370 mm
- Weidmüller PVN Series Grey IP65 132 mm, 200mm 346 mm
- Weidmüller PVN Series Transparent IP65 175 mm, 558mm 334 mm
- Weidmüller PVN Series Transparent IP65 175 mm, 372mm 334 mm
- Weidmüller PVN Series Transparent IP65 OVE-Directive R 11-1:2022-05-01,
- Weidmüller PVN Series Transparent IP65 249 mm, 558mm 334 mm
- Weidmüller PVN Series Transparent IP65 175 mm, 372mm 330 mm
- Weidmüller PVN Series Transparent IP65 210 mm, 558mm 334 mm
