Scame Zenith P Series Black Junction Box, IP66, 2 Terminals, ATEX, 190 x 75 x 75mm
- RS Stock No.:
- 665-5549
- Mfr. Part No.:
- 644.0230
- Manufacturer:
- Scame
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€120.94
(exc. VAT)
€148.76
(inc. VAT)
- RS Stock No.:
- 665-5549
- Mfr. Part No.:
- 644.0230
- Manufacturer:
- Scame
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scame | |
| Dimensions L x W x H | 190 x 75 x 75mm | |
| Length | 190mm | |
| Width | 75mm | |
| Height | 75mm | |
| IP Rating | IP66 | |
| Number of Terminals | 2 | |
| Colour | Black | |
| Hazardous Area Certification | ATEX | |
| Number of Ways | 6 | |
| Series | Zenith P | |
| Select all | ||
|---|---|---|
Brand Scame | ||
Dimensions L x W x H 190 x 75 x 75mm | ||
Length 190mm | ||
Width 75mm | ||
Height 75mm | ||
IP Rating IP66 | ||
Number of Terminals 2 | ||
Colour Black | ||
Hazardous Area Certification ATEX | ||
Number of Ways 6 | ||
Series Zenith P | ||
- COO (Country of Origin):
- IT
Related links
- Scame Zenith P Series Black Junction Box 14 Terminals 190 x 75 x 75mm
- Rose Black Polyester Junction Box 6 Terminals 121 x 121 x 75mm
- Bartec GB Series Black Polyester Junction Box 6 Terminals 80 mm, 75mm 55 mm
- CE-TEK ACEX Series 316L Stainless Steel Junction Box 14 Terminals 190 mm, 100mm 190 mm
- CE-TEK CEP-PA Series Black Glass Reinforced Polyester Junction Box ATEX 75mm 190 mm
- Bartec GB Series Black Polyester Junction Box 15 Terminals 160 mm, 160mm 90 mm
- CE-TEK CEP Series Black Polyester Junction Box 10 Terminals 120 mm, 90mm 122 mm
- CE-TEK CEP Series Black Polyester Junction Box 10 Terminals 122 mm, 120mm 90 mm

