RS PRO Grey Steel Junction Box, IP65, 300 mm, 300mm 120 mm
- RS Stock No.:
- 842-8500
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€105.25
(exc. VAT)
€129.46
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.25 |
*price indicative
- RS Stock No.:
- 842-8500
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Junction Box | |
| Material | Steel | |
| Length | 300mm | |
| Width | 300mm | |
| Height | 120mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Number of Ways | 0 | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Junction Box | ||
Material Steel | ||
Length 300mm | ||
Width 300mm | ||
Height 120mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Number of Ways 0 | ||
Standards/Approvals No | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Junction Box, IP65, 300 mm x 300 mm x 120mm
Use this RS PRO junction box to safely house your essential electrical components. It's fitted with a hinged door and window, making it easy to access and check on the status of the electrical equipment inside when you need to.
This junction box comes with an enclosure made of a reliable mild steel material, so it's highly durable and has a good level of impact strength in case of bumps and scrapes. It's also rust-proof for a longer-lasting product.
The box is supplied with fixing accessories to make initial wall mounting quicker and easier. It also has a sealing gasket for a firmer, more secure closure. Its IP65 rating means that it will reliably protect the contents from water spray, dust and small particles. Use this enclosure to house digital instruments, medical devices and computing equipment.
Features and Benefits
Related links
- RS PRO Grey Steel Junction Box IECEx 300mm 120 mm
- RS PRO Grey Steel Junction Box 150 mm, 300mm 120 mm
- RS PRO Grey Steel Junction Box 200 mm, 300mm 120 mm
- RS PRO Grey Steel Junction Box IECEx 300mm 120 mm
- Rittal KL Series Grey Steel Junction Box 300 x 120 x 300mm
- RS PRO Unpainted Stainless Steel Terminal Box 300 mm, 300mm 120 mm
- RS PRO Grey Steel Junction Box 150 mm, 300mm 80 mm
- RS PRO Grey Steel Junction Box IECEx 150mm 120 mm
