Moflash JB125 Series Red Stainless Steel Junction Box, IP66, 10 Terminals, ATEX, IECEx, 125 x 125 x 90mm
- RS Stock No.:
- 901-0696
- Mfr. Part No.:
- JB12510ARD
- Manufacturer:
- Moflash
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 901-0696
- Mfr. Part No.:
- JB12510ARD
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Dimensions L x W x H | 125 x 125 x 90mm | |
| Material | Stainless Steel | |
| Length | 125mm | |
| Width | 125mm | |
| Height | 90mm | |
| IP Rating | IP66 | |
| Number of Terminals | 10 | |
| Colour | Red | |
| Hazardous Area Certification | ATEX, IECEx | |
| Number of Ways | 4 | |
| Series | JB125 | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Dimensions L x W x H 125 x 125 x 90mm | ||
Material Stainless Steel | ||
Length 125mm | ||
Width 125mm | ||
Height 90mm | ||
IP Rating IP66 | ||
Number of Terminals 10 | ||
Colour Red | ||
Hazardous Area Certification ATEX, IECEx | ||
Number of Ways 4 | ||
Series JB125 | ||
- COO (Country of Origin):
- FR
Related links
- CE-TEK CEP Series Black Polyester Junction Box 10 Terminals 120 mm, 90mm 122 mm
- Rose Ex Aluminium Series Grey Aluminium Junction Box 10 Terminals 175 x 80 x 57mm
- CE-TEK CEP Series Black Polyester Junction Box 10 Terminals 122 mm, 120mm 90 mm
- CE-TEK CEP-PA Series Black Glass Reinforced Polyester Junction Box 10 Terminals 75 mm, 55mm 80 mm
- Bartec GB Series Black Polyester Junction Box 10 Terminals 122 mm, 120mm 90 mm
- Moflash JB150 Series Blue Yellow IP66 CQST
- CE-TEK ACEX Series 316L Stainless Steel Junction Box 7 Terminals 150 mm, 90mm 150 mm
- Bopla Bocube Series Grey Polycarbonate Enclosure IP68 Grey Lid, 191 x 125 x 90mm
