Detectamet Detectable Keyhole Tags Small Yellow

Subtotal (1 unit)*

€31.63

(exc. VAT)

€38.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.63

*price indicative

RS Stock No.:
665-505
Mfr. Part No.:
555-P05-S119-X17
Manufacturer:
Detectamet
Find similar products by selecting one or more attributes.
Select all

Brand

Detectamet

Product Type

Detectable Keyhole Tags

Accessory Type

Key Tag

Quantity Per Package

500Per Pack

Colour

Yellow

Material

Plastic

Standards/Approvals

Commission Regulation (EU) No 10/2011, Foodstuffs and Animal Feed Code LFGB, Foodstuffs and Consumer Goods Act of April 2007, ISO 9001, Regulation (EC) No 1935/2004

Size

Small

RoHS Status: Exempt

COO (Country of Origin):
GB
The Detectamet Metal detectable keyhole loop tag designed for traceability and safety in food processing and industrial environments. Made from a durable, heat-resistant material, it features a metal-detectable core and is suitable for bespoke printing and sequential numbering. Its loop-lock design allows secure attachment to equipment, carcasses, or containers without adhesives or fasteners.

Small size

Sold in rolls of 500

Dimension 25 x 190mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy