Detectamet Detectable Keyhole Tags Large Orange
- RS Stock No.:
- 665-517
- Mfr. Part No.:
- 555-P08-S128-X111
- Manufacturer:
- Detectamet
Subtotal (1 unit)*
€53.15
(exc. VAT)
€65.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.15 |
*price indicative
- RS Stock No.:
- 665-517
- Mfr. Part No.:
- 555-P08-S128-X111
- Manufacturer:
- Detectamet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Detectamet | |
| Product Type | Detectable Keyhole Tags | |
| Accessory Type | Key Tag | |
| Quantity Per Package | 500Per Pack | |
| Colour | Orange | |
| Material | Plastic | |
| Standards/Approvals | ISO 9001, Regulation (EC) No 1935/2004, Foodstuffs and Animal Feed Code LFGB, Commission Regulation (EU) No 10/2011, Foodstuffs and Consumer Goods Act of April 2007 | |
| Size | Large | |
| Select all | ||
|---|---|---|
Brand Detectamet | ||
Product Type Detectable Keyhole Tags | ||
Accessory Type Key Tag | ||
Quantity Per Package 500Per Pack | ||
Colour Orange | ||
Material Plastic | ||
Standards/Approvals ISO 9001, Regulation (EC) No 1935/2004, Foodstuffs and Animal Feed Code LFGB, Commission Regulation (EU) No 10/2011, Foodstuffs and Consumer Goods Act of April 2007 | ||
Size Large | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Detectamet Metal detectable keyhole loop tag designed for traceability and safety in food processing and industrial environments. Made from a durable, heat-resistant material, it features a metal-detectable core and is suitable for bespoke printing and sequential numbering. Its loop-lock design allows secure attachment to equipment, carcasses, or containers without adhesives or fasteners.
Large size
Sold in rolls of 500
Dimension 50 x 279mm
Related links
- Detectamet Detectable Keyhole Tags Large Green
- Detectamet Detectable Keyhole Tags Large Pink
- Detectamet Detectable Keyhole Tags Large Blue
- Detectamet Detectable Keyhole Tags Large Purple
- Detectamet Detectable Keyhole Tags Large White
- Detectamet Detectable Keyhole Tags Large Yellow
- Detectamet Detectable Keyhole Tags Large Red
- Detectamet Detectable Keyhole Tags Large Black
