Rottner Comsafe Plastic Key Tag
- RS Stock No.:
- 775-7728
- Mfr. Part No.:
- T00454
- Manufacturer:
- Rottner Comsafe
Subtotal (1 pack of 200 units)*
€79.04
(exc. VAT)
€97.22
(inc. VAT)
In Stock
- 7 unit(s) ready to ship
- Plus 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €79.04 | €0.395 |
*price indicative
- RS Stock No.:
- 775-7728
- Mfr. Part No.:
- T00454
- Manufacturer:
- Rottner Comsafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rottner Comsafe | |
| Product Type | Plastic Key Tag | |
| Accessory Type | Key Tag | |
| Quantity Per Package | 200 | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rottner Comsafe | ||
Product Type Plastic Key Tag | ||
Accessory Type Key Tag | ||
Quantity Per Package 200 | ||
Material Plastic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Rottner Comsafe Key Tag
The Rottner Comsafe colour key tags facilitate an ideal way for control of issue and return of keys in seconds.
Features and Benefits
Plastic long length key tags with ring
Perfect for making your keys identifiable
Available in 8 mixed colours
Applications
Key identification
Security cabins
Mailboxes
Retail stores
Libraries
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
