Subtotal (1 unit)*
€57.33
(exc. VAT)
€70.52
(inc. VAT)
In Stock
- Plus 288 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.33 |
*price indicative
- RS Stock No.:
- 285-514
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Key Cabinet | |
| Material | Steel | |
| Lock Type | Key Cabinet | |
| Mount Type | Wall | |
| Colour | Grey | |
| Depth | 75mm | |
| Height | 200mm | |
| Standards/Approvals | CE, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Key Cabinet | ||
Material Steel | ||
Lock Type Key Cabinet | ||
Mount Type Wall | ||
Colour Grey | ||
Depth 75mm | ||
Height 200mm | ||
Standards/Approvals CE, RoHS, REACH | ||
- COO (Country of Origin):
- CN
RS PRO Key Cabinet, 20 Key Capacity
The RS PRO Key Cabinet is designed to securely store and organise up to 20 keys. Ideal for both commercial and residential use, it features an electronic lock for enhanced security and ease of access.
Features and Benefits
Made of high-quality steel plate with powder coating treatment, ensuring durability and resistance to wear
Prepare for wall fixing, providing a secure and stable installation
Electronic lock, offering convenient and secure access
20 hooks available, allowing for organised key storage
Steel cabinet with flush closing rim to resist forced entry, enhancing security
Lock locations can be recorded on the control index which is removable for added security, ensuring easy management
Durable light grey paint finish will suit most environments, providing a professional appearance
Input the new password consisting of 4-15 digits, allowing for customisable security
Applications
Ideal for use in offices, schools, hotels, and residential buildings where secure key management is essential
Additional Information
Note: Key tags not included
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Grey Steel Key Cabinet Wall
- RS PRO 20 Light Grey Steel Key Cabinet Wall
- RS PRO 64 Light Grey Steel Key Cabinet Wall
- RS PRO Light Grey Steel Key Cabinet Wall
- RS PRO Light Grey, Grey Steel Key Cabinet Wall
- RS PRO 100 Light Grey Steel Key Cabinet Wall
- RS PRO 50 Light Grey Steel Key Cabinet Wall
- RS PRO 35 Light Grey Steel Key Cabinet Wall
