RS PRO Light Grey Steel Key Cabinet Wall
- RS Stock No.:
- 285-520
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€143.18
(exc. VAT)
€176.11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €143.18 |
*price indicative
- RS Stock No.:
- 285-520
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Key Cabinet | |
| Lock Type | Key Cabinet | |
| Material | Steel | |
| Mount Type | Wall | |
| Colour | Light Grey | |
| Depth | 80mm | |
| Height | 550mm | |
| Width | 380mm | |
| Standards/Approvals | REACH, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Key Cabinet | ||
Lock Type Key Cabinet | ||
Material Steel | ||
Mount Type Wall | ||
Colour Light Grey | ||
Depth 80mm | ||
Height 550mm | ||
Width 380mm | ||
Standards/Approvals REACH, RoHS, CE | ||
- COO (Country of Origin):
- CN
RS PRO Key Cabinet, 100 Keys Capacity
The RS PRO Key Cabinet is designed to securely store and organise up to 100 keys. Ideal for environments requiring efficient key management, it features an electronic lock for enhanced security and ease of access.
Features and Benefits
Made of high-quality steel plate with powder coating treatment for durability and resistance to wear
Adjustable colour-coded and numbered hook bars allow the layout to be customised for user convenience
Ready for wall fixing, providing a secure and space-saving installation
Electronic lock ensures secure access and easy operation
100 hooks available to accommodate a large number of keys
Light grey colour blends seamlessly with most environments
Steel cabinet with flush closing rim to resist forced entry, enhancing security
Lock locations can be recorded on the control index, which is removable for added security
Durable light grey paint finish will suit most environments
Ingenious key tabs are designed to hang so that the number is always visible
Input the new password consisting of 4-15 digits for flexible security options
Applications
Ideal for use in offices, schools, hotels, and other facilities requiring secure key management and organisation.
Additional Information
Note: Key tags not included
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Steel Key Cabinet Wall
- RS PRO 64 Light Grey Steel Key Cabinet Wall
- RS PRO Light Grey, Grey Steel Key Cabinet Wall
- RS PRO 20 Light Grey Steel Key Cabinet Wall
- RS PRO 50 Light Grey Steel Key Cabinet Wall
- RS PRO 100 Light Grey Steel Key Cabinet Wall
- RS PRO Grey Steel Key Cabinet Wall
- RS PRO 35 Light Grey Steel Key Cabinet Wall
