Subtotal (1 unit)*
€59.51
(exc. VAT)
€73.20
(inc. VAT)
In Stock
- 97 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.51 |
*price indicative
- RS Stock No.:
- 285-527
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Key Cabinet | |
| Material | Steel | |
| Lock Type | Key Cabinet | |
| Mount Type | Wall | |
| Colour | Grey | |
| Depth | 75mm | |
| Height | 300mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Key Cabinet | ||
Material Steel | ||
Lock Type Key Cabinet | ||
Mount Type Wall | ||
Colour Grey | ||
Depth 75mm | ||
Height 300mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Key Cabinet, 40 Keys Capacity
The RS PRO Key Cabinet is designed to securely store and organise up to 40 keys. Ideal for both commercial and industrial environments, it offers a robust solution for key management with a focus on security and accessibility.
Features and Benefits
Made of high-quality steel plate with powder coating treatment for enhanced durability
Adjustable colour-coded and numbered hook bars allow the layout to be customised for easy organisation
Ready for wall fixing, providing a secure and space-saving installation
Key lock supplied with 2 keys for reliable access control
40 hooks available to accommodate a wide range of keys
Steel cabinet with flush closing rim to resist forced entry, enhancing security
Lock locations can be recorded on the removable control index for added security
Durable light grey paint finish will suit most environments, offering a professional appearance
Ingenious key tabs are designed to hang so that the number is always visible, ensuring quick identification
Applications
Ideal for use in offices, warehouses, and industrial facilities where secure key management is essential. Suitable for property management, automotive dealerships, and any environment requiring organised key storage.
Additional Information
Note: Key tags are not included. The cabinet is supplied with 2 keys for the lock.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Grey Steel Key Cabinet Wall
- RS PRO 64 Light Grey Steel Key Cabinet Wall
- RS PRO 20 Light Grey Steel Key Cabinet Wall
- RS PRO Light Grey, Grey Steel Key Cabinet Wall
- RS PRO Light Grey Steel Key Cabinet Wall
- RS PRO 100 Light Grey Steel Key Cabinet Wall
- RS PRO 35 Light Grey Steel Key Cabinet Wall
- RS PRO 50 Light Grey Steel Key Cabinet Wall
