Eaton M30 2-position Key Switch Head, Momentary, 30 mm Cutout
- RS Stock No.:
- 246-645
- Mfr. Part No.:
- 188176 M30I-FWS-MS5
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€83.86
(exc. VAT)
€103.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.86 |
*price indicative
- RS Stock No.:
- 246-645
- Mfr. Part No.:
- 188176 M30I-FWS-MS5
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Key Switch Head | |
| Series | M30 | |
| Cutout Diameter | 30mm | |
| Number of Positions | 2 | |
| Key Type | Flat | |
| Switch Operation | Momentary | |
| IP Rating | IP66 | |
| Number of Keys | 1 | |
| Hazardous Area Certification | IEC/EN 60068-2-27, IEC 60068-2-30, IEC 60068-2-78 | |
| Mechanical Life | 100000Cycles | |
| Standards/Approvals | IEC/EN 60947 VDE 0660 CSA file No. 012528 CSA Class No.:3211-03 DNV UL File No.:E29184 GL IEC/EN 60947-5 UL 508 CSA-C22.2 No. 14-05 CSA-C22.2 No. 94-91 CE marking UL Category Control No.:NKCR UL Listed CSA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Key Switch Head | ||
Series M30 | ||
Cutout Diameter 30mm | ||
Number of Positions 2 | ||
Key Type Flat | ||
Switch Operation Momentary | ||
IP Rating IP66 | ||
Number of Keys 1 | ||
Hazardous Area Certification IEC/EN 60068-2-27, IEC 60068-2-30, IEC 60068-2-78 | ||
Mechanical Life 100000Cycles | ||
Standards/Approvals IEC/EN 60947 VDE 0660 CSA file No. 012528 CSA Class No.:3211-03 DNV UL File No.:E29184 GL IEC/EN 60947-5 UL 508 CSA-C22.2 No. 14-05 CSA-C22.2 No. 94-91 CE marking UL Category Control No.:NKCR UL Listed CSA | ||
- COO (Country of Origin):
- DE
The Eaton key-operated actuator from the Moeller series M30 offers a robust and reliable solution for control applications. Designed with a flat front, it enhances operational efficiency with its two-position momentary functionality, allowing for precise control in a variety of settings. The actuator features a stainless steel bezel that not only enhances durability but also provides protection against harsh environmental conditions. With a lifespan of up to 100,000 operations, this device is suited for both frequent and occasional use. Its IP66 and NEMA 4X ratings ensure reliability even in demanding environments. This actuator is an ideal choice for professionals seeking quality and performance in their control systems.
Utilises a key withdrawable mechanism for added security
Constructed with a robust metal bezel for enhanced durability
Designed for easy integration with SmartWire-DT connections
Features a stay-put/spring-return function for versatile operation
Mechanical shock resistance according to IEC/EN standards
Rated for use in ambient temperatures ranging from -25 °C to 70 °C
Integrated with various certifications, ensuring compliance with industry standards
Inclusion of a key as part of the supplied equipment for immediate functionality
Related links
- Eaton M30 2-position Key Switch Head, 30 mm Cutout
- Eaton M30 2-position Key Switch Head 22.5 mm Cutout
- Eaton 2-position Key Switch Head, 30 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 30 mm Cutout
- Eaton M30 3-position Key Switch Head 22.5 mm Cutout
- Eaton RMQ-Titan 3-position Key Switch Head 30 mm Cutout
- Eaton M30 3-position Key Switch Head, 30 mm Cutout
- Eaton M22 2-position Key Switch Head, 22.5 mm Cutout
