Eaton 2-position Key Switch Head, Momentary, 16mm Cutout
- RS Stock No.:
- 248-370
- Mfr. Part No.:
- 062148 Q18S1-GN
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-370
- Mfr. Part No.:
- 062148 Q18S1-GN
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller Series | |
| Cutout Diameter | 16mm | |
| Number of Positions | 2 | |
| Switch Actuation | Momentary | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller Series | ||
Cutout Diameter 16mm | ||
Number of Positions 2 | ||
Switch Actuation Momentary | ||
Illuminated No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton RMQ16 series Key-operated actuator embodies precision and reliability for diverse applications. Designed for effortless operation, this green, momentary actuator ensures streamlined controls, making it ideal for environments requiring secure access. The compact dimensions and robust construction not only enhance ergonomics but also guarantee durability. With its key withdrawable in position 0, it offers seamless functionality while promoting safety. Experience optimal performance in this meticulously engineered device that aligns with the highest standards of quality and safety, ensuring your operations are uninterrupted and efficient.
Provides a momentary action for convenient control
Features a green actuator for enhanced visibility
Designed for mechanical longevity with a lifespan of 3,000,000 operations
Offers high protection with an IP65 rating against dust and water ingress
Incorporates a pollution degree of 3 to handle various environmental conditions
Equipped with a key for secure operation in sensitive applications
Supports a wide range of operating temperatures for versatility
Crafted for compatibility with SmartWire-DT systems
Exceeds high reliability standards with minimal failure rates in usage
Features a green actuator for enhanced visibility
Designed for mechanical longevity with a lifespan of 3,000,000 operations
Offers high protection with an IP65 rating against dust and water ingress
Incorporates a pollution degree of 3 to handle various environmental conditions
Equipped with a key for secure operation in sensitive applications
Supports a wide range of operating temperatures for versatility
Crafted for compatibility with SmartWire-DT systems
Exceeds high reliability standards with minimal failure rates in usage
Related links
- Eaton 2-position Key Switch Head 16mm Cutout
- Eaton 3-position Key Switch Head 16mm Cutout
- Eaton 2-position Key Switch Head 16mm Cutout
- Eaton 3-position Key Switch Head 16mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 23 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 30 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Schneider Electric Harmony 3-position Key Switch 16mm Cutout
