Schneider Electric IP65 Key Switch 3-Way Flat-Key
- RS Stock No.:
- 438-879
- Mfr. Part No.:
- ZB6CGF
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€80.48
(exc. VAT)
€98.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.48 |
*price indicative
- RS Stock No.:
- 438-879
- Mfr. Part No.:
- ZB6CGF
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Positions | 3 | |
| Product Type | Key Switch | |
| Switch Operation | Momentary | |
| Key Trapping | No | |
| IP Rating | IP65 | |
| Key Type | Flat | |
| Standards/Approvals | IEC 60947-1, CSA | |
| Series | XB6 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Positions 3 | ||
Product Type Key Switch | ||
Switch Operation Momentary | ||
Key Trapping No | ||
IP Rating IP65 | ||
Key Type Flat | ||
Standards/Approvals IEC 60947-1, CSA | ||
Series XB6 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- FR
The Schneider Electric Head for key selector switch designed for square 16mm mounting with three stay-put positions. It features a Key 200 mechanism, allowing key withdrawal at left and centre positions, and making it suitable for industrial environments.
IP65 protection
Shock protection class II
RoHS compliant
