Eaton RMQ-Titan 2-position Key Switch Head, Latching, 30 mm Cutout

Subtotal (1 unit)*

€81.56

(exc. VAT)

€100.32

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€81.56

*price indicative

RS Stock No.:
136-5544
Mfr. Part No.:
187092 M30C-FWRS
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Key Switch Head

Series

RMQ-Titan

Cutout Diameter

30mm

Number of Positions

2

Switch Operation

Latching

IP Rating

IP66

Angle of Throw

60 °

Number of Keys

1

Mechanical Life

10000000Operations

Hazardous Area Certification

No

Standards/Approvals

IEC/EN 60947, VDE 0660

COO (Country of Origin):
DE

Eaton RMQ Titan


Eaton M30 Flat Front Key Switches


Eaton M30 Flat Front key switches combine a robust switch with ease of use, ensuring that machines can benefit from an elegant industrial design. The ergonomic design is shaped with fingertips in mind, while also providing a heavy-duty device that can withstand exposure to dirt and water.

Features and Benefits


Maintained or Momentary options available;Metal bezel;IP66 rated;SmartWire-DT compatible;30 mm mounting diameter

The RMQ-Titan modular system allows the push buttons to be used with any accessory from the RMQ-Titan range. ;The Flat Rear contact blocks offer a reduced mounting depth. (See example stock number 124-5192);SmartWire DT contact blocks connect the push buttons to an innovative communication system for industrial switchgear. (See example stock number 760-4646)

Eaton RMQ Titan 30mm Flat Front Range


Eaton RMQ-Titan Flat Front range offer an attractive, sleek design and also feature a sophisticated mounting system known as RMQ-AFX. These elements are designed for 30 mm mounting holes, and feature an anti-rotation tab with easy adjustment to panel sheet thickness. The RMQ Flat Front range is fully compatible with all existing modular RMQ-Titan M22 accessories.;All RMQ Flat Front products are available with high degrees of protection of up to IP69K with international approvals.

Features and Benefits


Flush construction that offers sleek designs;Smooth transition between control section and machine;No projecting push button or indicator parts;Easy installation;Compatible with full RMQ accessories range;Simple cleaning

Note

Eaton formerly known as Moeller

Related links