Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-5558
- Mfr. Part No.:
- M30C-FWR
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Cutout Diameter | 30mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Cutout Diameter 30mm | ||
- COO (Country of Origin):
- DE
Related links
- Eaton, 30mm Cutout
- Eaton M30 Series Red Flush 30mm Cutout
- Eaton M30 3-position Selector Switch 30mm Cutout
- Eaton 2 Position 60 °, Button Actuator 20 A
- Eaton M30 Series White Maintained Push Button IP67
- Eaton M30 Series Yellow Momentary Push Button IP67
- Eaton M30 Series Yellow Maintained Push Button IP67
- Eaton M30 Series Red Maintained Push Button IP67
