Better World
Schneider Electric Harmony 2-position Key Switch Head, Spring Return, 30 mm Cutout
- RS Stock No.:
- 167-9102
- Mfr. Part No.:
- ZB5FG6
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€35.30
(exc. VAT)
€43.42
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.30 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 167-9102
- Mfr. Part No.:
- ZB5FG6
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 30mm | |
| Number of Positions | 2 | |
| Key Type | 455 | |
| Switch Operation | Spring Return | |
| IP Rating | IP67, IP66, IP69K | |
| Angle of Throw | 90 ° | |
| Number of Keys | 1 | |
| Standards/Approvals | DNV,CSA,BV,LROS,UL,UL 508,IEC 60947-5-4,JIS C8201-5-1,IEC 60947-1,IEC 60947-5-1,CSA C22.2 No 14,JIS C8201-1 | |
| Mechanical Life | 1000000Cycles | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Key Switch Head | ||
Cutout Diameter 30mm | ||
Number of Positions 2 | ||
Key Type 455 | ||
Switch Operation Spring Return | ||
IP Rating IP67, IP66, IP69K | ||
Angle of Throw 90 ° | ||
Number of Keys 1 | ||
Standards/Approvals DNV,CSA,BV,LROS,UL,UL 508,IEC 60947-5-4,JIS C8201-5-1,IEC 60947-1,IEC 60947-5-1,CSA C22.2 No 14,JIS C8201-1 | ||
Mechanical Life 1000000Cycles | ||
Better World Product Yes | ||
Flush Mounted Selector Switch Head Key 455 2 Position Return Right to Left ZB5FG6
Head for key selector switch.
Features and Benefits
Plastic bezel material;30mm Mounting diameter;Built-in flush;Round signaling unit head;Spring return right to left;Black key switch;2 positions 90°;Ronis 455;Key withdrawal position - Left
Product Application Information
Industry: machine manufacturers, chemical industry, paper mill, marine applications;Service sector and infrastructure: energy distribution panel builders, food and beverage, car washes
Related links
- Schneider Electric Harmony 2-position Key Switch Head 30mm Cutout
- Schneider Electric Harmony 9001K 2-position Key Switch Head 30mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 30mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 30mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 30mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 30mm Cutout
- Schneider Electric Harmony XB5 3-position Key Switch Head 30mm Cutout
