Schneider Electric Harmony 2-position Key Switch Head, Spring Return, 22mm Cutout
- RS Stock No.:
- 589-841
- Mfr. Part No.:
- ZB4BG6K
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 589-841
- Mfr. Part No.:
- ZB4BG6K
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Number of Positions | 2 | |
| Key Type | Round | |
| Switch Actuation | Spring Return | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Number of Positions 2 | ||
Key Type Round | ||
Switch Actuation Spring Return | ||
Illuminated No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Selector switch head has a Ø22 mm diameter and features 2 positions with spring return for precise control. It is designed with 4 multichips, ensuring reliable operation in industrial applications.
Chromium plated metal bezel material
Round shape of signaling unit head
Round shape of signaling unit head
Related links
- Schneider Electric Harmony XB4 3-position Selector Switch Head 22mm Cutout
- Schneider Electric Harmony XB5 3-position Selector Switch Head 22mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 30 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 16 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head, Spring Return to Centre
