Schneider Electric ZB4 3-position Key Switch Head, Stay Put, 30 mm Cutout
- RS Stock No.:
- 185-3772
- Mfr. Part No.:
- ZB4FG03
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€41.82
(exc. VAT)
€51.44
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.82 |
*price indicative
- RS Stock No.:
- 185-3772
- Mfr. Part No.:
- ZB4FG03
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | ZB4 | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 30mm | |
| Number of Positions | 3 | |
| Key Type | 455 | |
| Switch Operation | Stay Put | |
| IP Rating | IP67, IP69K, IP66 | |
| Angle of Throw | 45 ° | |
| Number of Keys | 2 | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | UL 508, GB 14048.5, EN/IEC 60947-1, EN/IEC 60947-5-1, CSA C22.2 No 14, EN/IEC 60947-5-4, EN/IEC 60947-5-5, EAC, CCC, CSA, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series ZB4 | ||
Product Type Key Switch Head | ||
Cutout Diameter 30mm | ||
Number of Positions 3 | ||
Key Type 455 | ||
Switch Operation Stay Put | ||
IP Rating IP67, IP69K, IP66 | ||
Angle of Throw 45 ° | ||
Number of Keys 2 | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals UL 508, GB 14048.5, EN/IEC 60947-1, EN/IEC 60947-5-1, CSA C22.2 No 14, EN/IEC 60947-5-4, EN/IEC 60947-5-5, EAC, CCC, CSA, UL | ||
Operating temperature from -40°C –to 70°C
High vibration resistance with shake-proof terminal screws
Large set of accessories to customize your panels
Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)
Benefits
High performance even in the most demanding environments
Attractive design, reinforced with the flush mounting kit
Flexibility and adaptability through modular design
Simplicity and speed of installation
Wide offer providing a solution for all your applications
Applications
General purpose offer covering all segments and applications Industry
Machines and control panels in packaging, material handling, material working, pumping, etc.
Ideal in extreme environments: food and beverage, automotive, and outdoor use such as mining, water treatment, etc. Building and infrastructure
Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.
Flush mounted selector switch head key 455 3 - position stay put
Related links
- Schneider Electric ZB4 3-position Key Switch Head 30 mm Cutout
- Schneider Electric ZB4 3-position Key Switch Head 22mm Cutout
- Schneider Electric ZB4 3-position Key Switch Head 22 mm Cutout
- Schneider Electric ZB4 3-position Key Switch Head 30 mm Cutout
- Schneider Electric ZB4 Series 3 Position Illuminated Selector Switch Head Blue Handle IP67, IP66
- Schneider Electric ZB4 Series 3 Position Illuminated Selector Switch Head Yellow Handle IP66, IP69
- Schneider Electric ZB4 Series 3 Position Illuminated Selector Switch Head Blue Handle IP66, IP67
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
