RS Better World

Schneider Electric Harmony 2-position Key Switch Head, Latching, 22 mm Cutout

Bulk discount available

Subtotal (1 unit)*

€52.05

(exc. VAT)

€64.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€52.05
5 - 9€50.61
10 +€49.25

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
609-2948
Mfr. Part No.:
ZB5AG212
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Key Switch Head

Series

Harmony

Cutout Diameter

22mm

Number of Positions

2

Key Type

421E

Switch Operation

Latching

IP Rating

IP66, IP67, IP69K

Angle of Throw

90 °

Number of Keys

2

Hazardous Area Certification

NO

Standards/Approvals

EN/IEC 60947-5-1, CSA C22.2 No 14, JIS C8201-5-1, CE, EN/IEC 60947-1, JIS C8201-1, UL 508, EN/IEC 60947-5-4

Mechanical Life

1000000Cycles

Better World Product

Yes

Key Switch


Schneider key switches are manually operated by turning a key. Various switch versions are available enabling the operator to gain a clear visual indication of the switched position and the commands required for the electrical control of equipment.

Keys can be removed or may "stay-put" in different positions (switch type dependent). Please refer to the manufacturers datasheet for specific details. Some models have spring return features, that enables the key to activate the switch, then return to the original 'home' key position.

Approvals

UL, CSA

Standards

IEC, JIS

Related links