Schneider Electric Harmony 2-position Key Switch Head, Maintained, 22 mm Cutout
- RS Stock No.:
- 221-1983
- Mfr. Part No.:
- ZB5AG214
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€62.04
(exc. VAT)
€76.31
(inc. VAT)
Temporarily out of stock
- 11 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.04 |
*price indicative
- RS Stock No.:
- 221-1983
- Mfr. Part No.:
- ZB5AG214
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key Switch Head | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Number of Positions | 2 | |
| Switch Operation | Maintained | |
| IP Rating | IP69K, IP67 | |
| Angle of Throw | 90 ° | |
| Number of Keys | 2 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS, CSA, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key Switch Head | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Number of Positions 2 | ||
Switch Operation Maintained | ||
IP Rating IP69K, IP67 | ||
Angle of Throw 90 ° | ||
Number of Keys 2 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS, CSA, UL | ||
- COO (Country of Origin):
- FR
Schneider Electric ZB5AG214
This head with key (key no.520E) provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete key selector switch units. It provides a secure manner for authorized staff to switch between process or machine operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.
The Schneider Electric ZB5AW0B33 head, with Ronis 520E type of keylock, provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete key selector switch units.
Mercury free Yes
Related links
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head, Maintained
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
- ABB ABB Modular 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
