Better World
Green ID key
- RS Stock No.:
- 103-8567
- Mfr. Part No.:
- 3SU1900-0FV40-0AA0
- Manufacturer:
- Siemens
5 In stock for delivery within 2 working days
Price Each
€24.34
(exc. VAT)
€29.94
(inc. VAT)
Units | Per unit |
---|---|
1 + | €24.34 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 103-8567
- Mfr. Part No.:
- 3SU1900-0FV40-0AA0
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
22 mm ID Key-Operated Switches & Keys
Professional range of Siemens ID key-operated black switches and keys from the SIRIUS ACT series. The switches have a latching actuator. The keys can be removed in all 4 positions. The keys are available in a variety of colours.
Black
4 Positions
IP65 Rated
Latching
Actuating Angle - 3 x 45°
4 Positions
IP65 Rated
Latching
Actuating Angle - 3 x 45°
Specifications
Attribute | Value |
---|---|
Accessory Type | Green ID key |
Better World Claim | Extended product life, Low carbon manufacture |
Better World Product | Yes |