RS Better World

Siemens for Key Switch ID

Subtotal (1 unit)*

€250.91

(exc. VAT)

€308.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€250.91

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
173-6821
Mfr. Part No.:
3SU1400-1GD10-1AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Key Switch Key

For Use With

Key Switch ID

Standards/Approvals

RoHS, EAC, UL, CE

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
CZ
Electronics module IO-Link for ID key-operated switch, with 5 programmable electronic switches, controller and RFID authentication of the switching function, black, Operating voltage 24 V DC, screw terminal, for front plate mounting, for industrial application in control cabinets and machines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy