EAO Key Switch
- RS Stock No.:
- 101-212
- Distrelec Article No.:
- 303-83-493
- Mfr. Part No.:
- 45-290H.1000.111
- Manufacturer:
- EAO
Subtotal (1 unit)*
€51.27
(exc. VAT)
€63.06
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.27 |
*price indicative
- RS Stock No.:
- 101-212
- Distrelec Article No.:
- 303-83-493
- Mfr. Part No.:
- 45-290H.1000.111
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Key Switch | |
| Standards/Approvals | Rohs, IEC 60068-2-27, IEC 60068-2-6, REACH | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Key Switch | ||
Standards/Approvals Rohs, IEC 60068-2-27, IEC 60068-2-6, REACH | ||
- COO (Country of Origin):
- DE
45-290H.1000.111
The EAO Actuator with a front dimension of diameter 29.5 mm. It features a key operated bezel of black color and is constructed from plastic housing material, weighing 0.054 kg.
IP66, IP67 and IP69K protection ratings
Maintained switch action
