Siemens IP66, IP67, IP69K Key Switch 2-Way Flat-Key
- RS Stock No.:
- 159-460
- Mfr. Part No.:
- 3SU1000-4JF21-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€45.92
(exc. VAT)
€56.48
(inc. VAT)
- 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €45.92 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 159-460
- Mfr. Part No.:
- 3SU1000-4JF21-0AA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Key Switch | |
| Number of Positions | 2 | |
| Switch Operation | Latching | |
| Housing Material | Metal, Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Key Type | Flat | |
| Switch Configuration | 2 Position | |
| Key Index Angle | 90° | |
| Standards/Approvals | IEC 60068-2-27, IEC 60068-2-6, IEC 81346-2, IEC 60721 | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Series | SIRIUS ACT | |
| Mechanical Life | 1000000Cycles | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Key Switch | ||
Number of Positions 2 | ||
Switch Operation Latching | ||
Housing Material Metal, Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Key Type Flat | ||
Switch Configuration 2 Position | ||
Key Index Angle 90° | ||
Standards/Approvals IEC 60068-2-27, IEC 60068-2-6, IEC 81346-2, IEC 60721 | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Series SIRIUS ACT | ||
Mechanical Life 1000000Cycles | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CZ
Related links
- Siemens IP66 IP69K Key Switch 2-Way Flat-Key
- Siemens IP69K IP67 Key Switch 10A 2-Way Flat-Key
- Siemens IP66 IP69K SPDT, 10A 2-Way SB30-Key
- Eaton IP66 Key Switch 2-Way Flat-Key
- Siemens SIRIUS ACT 3SU10 Series Yellow Latching Push Button Head IP66 IP69K
- Siemens SIRIUS ACT Series Green Momentary Push Button Switch IP66 IP69K
- Siemens SIRIUS ACT 3SU10 Series Black Momentary Push Button Head IP66 IP69K
- Schneider Electric IP66 IP69K Key Switch 100 mA, 1.2A 3-Way 455-Key
