Eaton IP66 Key Switch 2-Way Flat-Key
- RS Stock No.:
- 240-874
- Mfr. Part No.:
- 188154 M30I-FWRS-MS10-A1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€84.31
(exc. VAT)
€103.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.31 |
*price indicative
- RS Stock No.:
- 240-874
- Mfr. Part No.:
- 188154 M30I-FWRS-MS10-A1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Positions | 2 | |
| Product Type | Key Switch | |
| Switch Operation | Latching, Momentary | |
| IP Rating | IP66 | |
| Key Type | Flat | |
| Bezel Shape | Flat | |
| Switch Configuration | 2 Position | |
| Standards/Approvals | VDE 0660, NEMA 4X, IEC/EN 60947 | |
| Key Index Angle | 60° | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Life | 100000Operations | |
| Series | RMQ-Titan | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Positions 2 | ||
Product Type Key Switch | ||
Switch Operation Latching, Momentary | ||
IP Rating IP66 | ||
Key Type Flat | ||
Bezel Shape Flat | ||
Switch Configuration 2 Position | ||
Standards/Approvals VDE 0660, NEMA 4X, IEC/EN 60947 | ||
Key Index Angle 60° | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Mechanical Life 100000Operations | ||
Series RMQ-Titan | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 key-operated actuator is designed with precision to meet the high demands of modern control systems. The actuator features a flat front design that provides both functionality and aesthetic appeal, ensuring it fits seamlessly into any control panel. Its maintained two-position operation allows for secure and reliable control, particularly in industrial applications where access needs to be regulated. The stainless steel bezel adds robustness and a professional finish, making it suitable for various environments. Boasting an IP66 protection rating, this actuator is engineered to withstand harsh conditions while delivering consistent performance. Additionally, the key withdrawable feature enhances security by allowing user-specific access control, making it a great choice for safety-critical operations.
Constructed with a durable stainless steel bezel for enhanced longevity
Designed for easy installation with a compact front dimension of Ø 36 mm
Latching switching function provides a reliable operation, ideal for frequent use
Features a versatile stay-put/spring-return option for improved usability
Offers protection against dust and water, certified with an IP66 rating
Operates at an ambient temperature range, ensuring functionality in varied climates
Mechanical lifespan of 100,000 operations ensures excellent durability
Supports multiple mounting positions for flexible installation options
Equipped with a safety-driven key withdrawable feature for added security
Related links
- Eaton IP66 Key Switch 2-Way Flat-Key
- Eaton IP64 Key Switch 2-Way Flat-Key
- Eaton M30 2-position Key Switch Head, 30 mm Cutout
- Eaton IP64 Key Switch 3-Way Flat-Key
- Eaton IP66 Key Switch 6A 2-Way Standard-Key
- Eaton IP66 Key Switch 6A 3-Way Standard-Key
- Siemens IP66 IP69K Key Switch 2-Way Flat-Key
- Eaton IP66 Key Switch 6A 2-Way Standard-Key
