Siemens Key Switch
- RS Stock No.:
- 275-779
- Mfr. Part No.:
- 3SU1900-0XD10-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€288.00
(exc. VAT)
€354.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €288.00 |
*price indicative
- RS Stock No.:
- 275-779
- Mfr. Part No.:
- 3SU1900-0XD10-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Key Switch | |
| Standards/Approvals | SVHC, CE, CSA, EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Key Switch | ||
Standards/Approvals SVHC, CE, CSA, EAC, RoHS | ||
- COO (Country of Origin):
- CZ
The Siemens starter kit is designed to streamline your operations with its innovative key operated switch and pre programmed electronic module. This comprehensive kit enhances connectivity and efficiency through its IO Link capabilities, making it an ideal choice for modern industrial applications. Engineered for durability, it withstands demanding environmental conditions, ensuring reliable performance whether in operation or during transport. With a focus on user convenience, the kit is tailored to support various ambient temperature ranges, thereby facilitating seamless integration into diverse operational setups. Additionally, it aligns with regulatory standards, making it a trustworthy solution for your project needs.
Robust design for longevity and reliability in various applications
Easy integration with existing systems to enhance operational efficiency
Comprehensive documentation and support available online
Versatile ambient temperature range suitable for different environments
User friendly operation with key based functionality
Related links
- Siemens Key Switch
- Siemens for ID Key-Operated Switch
- Siemens SIRIUS ACT 3SU10 3-position Key Switch Head 22 mm Cutout
- Siemens SIRIUS ACT 3SU10 2-position Key Switch Head 22 mm Cutout
- Siemens SIRIUS ACT 3SU10 3-position Key Switch Head 22 mm Cutout
- Siemens SIRIUS ACT 3SU10 2-position Key Switch Head 22 mm Cutout
- Siemens IP65 Key Switch 2-Way Standard-Key
- Siemens IP66 IP69 Key Switch 10A 2-Way
