TE Connectivity Keylock Switch, SPST, 1A 2-Way
- RS Stock No.:
- 471-716
- Distrelec Article No.:
- 304-62-830
- Mfr. Part No.:
- 1-1437597-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 3 units)*
€231.52
(exc. VAT)
€284.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €231.52 | €77.173 |
*price indicative
- RS Stock No.:
- 471-716
- Distrelec Article No.:
- 304-62-830
- Mfr. Part No.:
- 1-1437597-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Positions | 2 | |
| Product Type | Keylock Switch | |
| Switch Operation | (On)-Off | |
| Contact Configuration | SPST | |
| Key Trapping | Yes | |
| Housing Material | Zinc Alloy | |
| Switch Contact Current | 1A | |
| Terminal Type | Screw | |
| Contact AC Voltage | 120V ac | |
| Switch Configuration | SPST | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 Restricted Materials Above Threshold, EU ELV 2000/53/EC | |
| Key Index Angle | 90° | |
| Contact Material | Silver | |
| Mechanical Life | 10Cycles | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Positions 2 | ||
Product Type Keylock Switch | ||
Switch Operation (On)-Off | ||
Contact Configuration SPST | ||
Key Trapping Yes | ||
Housing Material Zinc Alloy | ||
Switch Contact Current 1A | ||
Terminal Type Screw | ||
Contact AC Voltage 120V ac | ||
Switch Configuration SPST | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 Restricted Materials Above Threshold, EU ELV 2000/53/EC | ||
Key Index Angle 90° | ||
Contact Material Silver | ||
Mechanical Life 10Cycles | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Keylock switch is an essential component for secure and controlled access in various applications, expertly crafted for efficiency and reliability. Designed with a single pole, single throw configuration, this switch operates seamlessly at 110 VAC and 120 VAC, ensuring compatibility with a range of electrical systems. With features such as a key actuator and a robust brushed chrome frame material, it not only serves its functional purpose but also enhances the aesthetic of any installation. Its silver contact finish guarantees optimal conductivity and long-lasting performance, while the convenient panel cutout size simplifies installation. This switch is built for durability, rated for up to 10,000 cycles of use, making it an ideal choice for both commercial and industrial settings where security and functionality are paramount.
Constructed from high quality zinc alloy for enhanced durability
Designed with a compact panel mount that ensures easy installation
Features an oil tight design providing reliable performance in challenging environments
Acts as a dependable cut off switch with a distinct key removal feature
Low halogen content contributes to environmental compliance and safety
Compatible with a variety of applications providing versatile use
Related links
- TE Connectivity Keylock Switch 5A 2-Way
- TE Connectivity Key Switch 1A 2-Way Standard-Key
- Lorlin IP66 SPST, 1A 3-Way Common-Key
- Lorlin IP67 SPST, 1A 3-Way Common-Key
- TE Connectivity High Security Key Switch 1A 2-Way Standard-Key
- C & K Keylock Switch, SPST 2-Way Flat-Key
- Lorlin IP66 DPST, 1A 2-Way Common-Key
- Lorlin IP67 SPDT, 1A 2-Way Random-Key
