RAFI IP65 Key Switch, 4A 1-Way

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
554-041
Mfr. Part No.:
1.30.295.432/0000
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Key Switch

Number of Positions

1

Switch Operation

Latching

Switch Contact Current

4A

IP Rating

IP65

Bezel Shape

Round

Contact AC Voltage

250V ac

Contact DC Voltage

35V dc

Standards/Approvals

CCC, c UR us, REACH, CE, RoHS

Key Index Angle

90°

Maximum Operating Temperature

70°C

Series

RAFIX 30 FS

Minimum Operating Temperature

-25°C

Mechanical Life

50000Cycles

COO (Country of Origin):
HU
The RAFI key lock switch round collar control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements.

Elegant stainless steel front ring

Low installation depth 15.7 mm PCB or 33.3 mm QC

Short-stroke adapter allows MICON 5 tactile switches to be used as switching elements

Connection types PCB connection PCB or plug-in connection QC

PCB switching element minimizes mounting errors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy