Lorlin Key Switch, SPDT, 1A 1-Way Common-Key
- RS Stock No.:
- 840-848
- Mfr. Part No.:
- SRL-5-T-S-2-901-RS
- Manufacturer:
- Lorlin
Subtotal (1 unit)*
€10.79
(exc. VAT)
€13.27
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.79 |
*price indicative
- RS Stock No.:
- 840-848
- Mfr. Part No.:
- SRL-5-T-S-2-901-RS
- Manufacturer:
- Lorlin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lorlin | |
| Number of Positions | 1 | |
| Product Type | Key Switch | |
| Switch Operation | On-Off | |
| Contact Configuration | SPDT | |
| Key Trapping | Yes | |
| Housing Material | Polyamide | |
| Switch Contact Current | 1A | |
| Key Type | Common | |
| Terminal Type | Solder | |
| Bezel Shape | Round | |
| Contact AC Voltage | 24V ac | |
| Contact DC Voltage | 24V | |
| Switch Configuration | SPDT | |
| Key Index Angle | 90° | |
| Contact Material | Brass | |
| Series | SRL | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Mechanical Life | 10000Cycles | |
| Select all | ||
|---|---|---|
Brand Lorlin | ||
Number of Positions 1 | ||
Product Type Key Switch | ||
Switch Operation On-Off | ||
Contact Configuration SPDT | ||
Key Trapping Yes | ||
Housing Material Polyamide | ||
Switch Contact Current 1A | ||
Key Type Common | ||
Terminal Type Solder | ||
Bezel Shape Round | ||
Contact AC Voltage 24V ac | ||
Contact DC Voltage 24V | ||
Switch Configuration SPDT | ||
Key Index Angle 90° | ||
Contact Material Brass | ||
Series SRL | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Mechanical Life 10000Cycles | ||
- COO (Country of Origin):
- GB
The Lorlin lock switch is a robust electrical and mechanical device designed for secure locking applications, providing dependable functionality across various environments with up to 200 different key combinations.
Switch rating of 1A at 24V AC/DC ensures reliability in use
Designed to last with over 10,000 cycles of operation
Lock housing MADE from Durable zinc alloy, bright chrome plated for corrosion resistance
Insulation resistance exceeds 999MΩ at 500V DC for safe operation
