Kaba Key Switch, DPCO, 10A 2-Way Common-Key
- RS Stock No.:
- 124-5251
- Mfr. Part No.:
- 7-350152-1-NI
- Manufacturer:
- Kaba
Subtotal (1 unit)*
€204.09
(exc. VAT)
€251.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €204.09 |
*price indicative
- RS Stock No.:
- 124-5251
- Mfr. Part No.:
- 7-350152-1-NI
- Manufacturer:
- Kaba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kaba | |
| Number of Positions | 2 | |
| Product Type | Key Switch | |
| Switch Operation | Spring Return | |
| Contact Configuration | DPCO | |
| Housing Material | Silver | |
| Switch Contact Current | 10A | |
| Key Type | Common | |
| Terminal Type | Screw | |
| Bezel Shape | Round | |
| Contact AC Voltage | 440V ac | |
| Contact DC Voltage | 24V dc | |
| Switch Configuration | 2P, 2 Position | |
| Key Index Angle | 30° | |
| Standards/Approvals | RoHS | |
| Contact Material | Silver | |
| Mechanical Life | 1000000Operations | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -5°C | |
| Series | 7-350 | |
| Select all | ||
|---|---|---|
Brand Kaba | ||
Number of Positions 2 | ||
Product Type Key Switch | ||
Switch Operation Spring Return | ||
Contact Configuration DPCO | ||
Housing Material Silver | ||
Switch Contact Current 10A | ||
Key Type Common | ||
Terminal Type Screw | ||
Bezel Shape Round | ||
Contact AC Voltage 440V ac | ||
Contact DC Voltage 24V dc | ||
Switch Configuration 2P, 2 Position | ||
Key Index Angle 30° | ||
Standards/Approvals RoHS | ||
Contact Material Silver | ||
Mechanical Life 1000000Operations | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -5°C | ||
Series 7-350 | ||
- COO (Country of Origin):
- CH
Kaba 7-350 Series Security Switches
The Kaba 7-350 Series of high security key switches use the Kaba Quatro pluS modular core locking system offering the highest level of security. Each key is unique, designed to make them difficult to copy. This concept of key security can be further enhanced by registering the keys with Kaba using the registration card supplied. The Kaba 7-350 switch modules offer screw terminals as standard. These industry rated switches are suitable for heavy-duty industrial applications which require bespoke locking solutions.
Features and Benefits
High security key registration
22 pin lock mechanism
Cylinder core being of modular design allowing core
12 multi coloured clips available for easy identification
Strong reversible nickel silver keys
Suitable for heavy duty industrial applications
