Kaba Key Switch, DPCO, 20A 2-Way Random-Key
- RS Stock No.:
- 124-5263
- Mfr. Part No.:
- K31100802-NI
- Manufacturer:
- Kaba
Subtotal (1 unit)*
€261.06
(exc. VAT)
€321.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €261.06 |
*price indicative
- RS Stock No.:
- 124-5263
- Mfr. Part No.:
- K31100802-NI
- Manufacturer:
- Kaba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kaba | |
| Product Type | Key Switch | |
| Number of Positions | 2 | |
| Switch Operation | Spring Return | |
| Contact Configuration | DPCO | |
| Housing Material | Silver | |
| Switch Contact Current | 20A | |
| Key Type | Random | |
| Terminal Type | Screw | |
| Bezel Shape | Round | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 440V ac | |
| Standards/Approvals | CSA | |
| Key Index Angle | 30° | |
| Contact Material | Silver | |
| Mechanical Life | 1000000Operations | |
| Maximum Operating Temperature | 55°C | |
| Series | K3110 | |
| Minimum Operating Temperature | -5°C | |
| Select all | ||
|---|---|---|
Brand Kaba | ||
Product Type Key Switch | ||
Number of Positions 2 | ||
Switch Operation Spring Return | ||
Contact Configuration DPCO | ||
Housing Material Silver | ||
Switch Contact Current 20A | ||
Key Type Random | ||
Terminal Type Screw | ||
Bezel Shape Round | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 440V ac | ||
Standards/Approvals CSA | ||
Key Index Angle 30° | ||
Contact Material Silver | ||
Mechanical Life 1000000Operations | ||
Maximum Operating Temperature 55°C | ||
Series K3110 | ||
Minimum Operating Temperature -5°C | ||
- COO (Country of Origin):
- CH
Kaba K3110 Series High Security Keyswitches
The K3110 Series of high security keyswitches use the Kaba 20 lock system to offer the highest level of security for heavy duty applications. Each key is unique and the design of the key makes it virtually impossible to copy because of it's 20 pin lock mechanism.
The key security of the K3110 Series can be enhanced further by registering the keys with Kaba using the registration card supplied. Duplicate keys can only be obtained by the registered authorised signatory.
Features and Benefits
Suitable for heavy duty industrial applications which require a bespoke locking solution
Off the shelf industry standard switch modules
1 & 2 Key entry as Standard (90 degree movement)
High security key registration
Multiple key entry and switching options are available
Available as standard differ, keyed alike or master keyed
Strong reversible nickel silver keys
Supplied with
Registration Card
