Siemens IP67, IP66, IP69 Key Switch, SPST, 10A 2-Way Ronis-Key
- RS Stock No.:
- 135-5657
- Mfr. Part No.:
- 3SU1150-4BF11-1BA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€44.89
(exc. VAT)
€55.21
(inc. VAT)
- 49 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €44.89 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 135-5657
- Mfr. Part No.:
- 3SU1150-4BF11-1BA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Positions | 2 | |
| Product Type | Key Switch | |
| Switch Operation | Latching | |
| Contact Configuration | SPST | |
| Switch Contact Current | 10A | |
| IP Rating | IP67, IP66, IP69 | |
| Key Type | Ronis | |
| Terminal Type | Screw | |
| Bezel Shape | Round | |
| Contact AC Voltage | 500V ac | |
| Switch Configuration | SPST | |
| Key Index Angle | 90° | |
| Standards/Approvals | CE, UL, CCC, CSA, EAC | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Mechanical Life | 300000Cycles | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Series | SIRIUS ACT | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Positions 2 | ||
Product Type Key Switch | ||
Switch Operation Latching | ||
Contact Configuration SPST | ||
Switch Contact Current 10A | ||
IP Rating IP67, IP66, IP69 | ||
Key Type Ronis | ||
Terminal Type Screw | ||
Bezel Shape Round | ||
Contact AC Voltage 500V ac | ||
Switch Configuration SPST | ||
Key Index Angle 90° | ||
Standards/Approvals CE, UL, CCC, CSA, EAC | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
Mechanical Life 300000Cycles | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Series SIRIUS ACT | ||
- COO (Country of Origin):
- DE
Siemens SIRIUSACT Series Key Switch, 2 Positions, IP66 Protection Rating - 3SU1150-4BF11-1BA0
Features & Benefits
Applications
What type of key mechanism does this switch use?
How does the IP rating affect its application?
What is the maximum number of operating cycles for this device?
Can this switch be easily installed in existing systems?
Related links
- Siemens IP69 IP66 Key Switch 10A 2-Way Ronis-Key
- Siemens IP67 IP69 Key Switch 10A 2-Way
- Siemens IP67 IP66 Key Switch 10A 3-Way Ronis-Key
- Siemens IP66 IP69 Key Switch 10A 2-Way
- Siemens IP69K IP20 SPDT, 10A 2-Way Ronis-Key
- Schneider Electric IP69K IP69 SPST 455-Key
- Siemens IP67 IP66 Key Switch 10A 2-Way
- Legrand IP41 Key Switch, 10A 2-Way Ronis-Key
