Idec IP65 Key Switch, DPST 3-Way Straight-Key
- RS Stock No.:
- 168-2549
- Distrelec Article No.:
- 301-02-678
- Mfr. Part No.:
- YW1K-31BE20
- Manufacturer:
- Idec
Subtotal (1 unit)*
€32.94
(exc. VAT)
€40.52
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.94 |
*price indicative
- RS Stock No.:
- 168-2549
- Distrelec Article No.:
- 301-02-678
- Mfr. Part No.:
- YW1K-31BE20
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Key Switch | |
| Number of Positions | 3 | |
| Switch Operation | Spring Return | |
| Contact Configuration | DPST | |
| Key Trapping | Yes | |
| IP Rating | IP65 | |
| Key Type | Straight | |
| Terminal Type | Screw | |
| Switch Configuration | DPST | |
| Key Index Angle | 45° | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -20°C | |
| Series | YW | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Key Switch | ||
Number of Positions 3 | ||
Switch Operation Spring Return | ||
Contact Configuration DPST | ||
Key Trapping Yes | ||
IP Rating IP65 | ||
Key Type Straight | ||
Terminal Type Screw | ||
Switch Configuration DPST | ||
Key Index Angle 45° | ||
Standards/Approvals No | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -20°C | ||
Series YW | ||
From miniature pilot lights and industrial switches that mount into 8mm panel cut outs through full size industrial switches that mount into 30mm cutouts, we have an industrial switch or indicator for almost any application. Terminations include solder / quick connect terminals, screw terminals, or PC board pins for direct board mounting. Miniature models use snap action gold plated contacts for superior low level switching, whereas larger models use slow-make, double break contacts for switching heavier loads, up to 10A.
Compact and light-weight
Finger-safe screw terminals
22MM YW Series Key Selector Switches (Plastic Bezel) 45°3-position Spring Return from Right
Related links
- Idec IP65 Key Switch, DPST 3-Way Straight-Key
- Idec IP65 Key Switch 10A 3-Way Straight-Key
- Idec IP65 Key Switch, DPDT 3-Way Straight-Key
- Idec IP65 Key Switch, SPST 2-Way Straight-Key
- Idec IP65 Key Switch 10A 2-Way Straight-Key
- Idec IP66 Key Switch 10A 3-Way Straight-Key
- Idec IP65 Key Switch 10A 3-Way Common-Key
- Idec IP66 Key Switch 10A 2-Way Straight-Key
