Schneider Electric IP67, IP69, IP69K, IP66 Key Switch, DPST, 3A 3-Way 455, Ronis-Key
- RS Stock No.:
- 185-3548
- Distrelec Article No.:
- 301-53-524
- Mfr. Part No.:
- XB5FG03
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€47.05
(exc. VAT)
€57.87
(inc. VAT)
- Plus 1 unit(s) shipping from 02 November 2026
Units | Per unit |
|---|---|
| 1 + | €47.05 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 185-3548
- Distrelec Article No.:
- 301-53-524
- Mfr. Part No.:
- XB5FG03
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key Switch | |
| Number of Positions | 3 | |
| Switch Operation | Stay Put | |
| Contact Configuration | DPST | |
| Switch Contact Current | 3A | |
| IP Rating | IP67, IP69, IP69K, IP66 | |
| Key Type | 455, Ronis | |
| Terminal Type | Screw | |
| Bezel Shape | Round | |
| Contact AC Voltage | 600V ac | |
| Contact DC Voltage | 600V dc | |
| Key Index Angle | 45° | |
| Standards/Approvals | CSA, UL | |
| Contact Material | Silver Alloy | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Minimum Operating Temperature | -40°C | |
| Series | XB5 | |
| Maximum Operating Temperature | 70°C | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key Switch | ||
Number of Positions 3 | ||
Switch Operation Stay Put | ||
Contact Configuration DPST | ||
Switch Contact Current 3A | ||
IP Rating IP67, IP69, IP69K, IP66 | ||
Key Type 455, Ronis | ||
Terminal Type Screw | ||
Bezel Shape Round | ||
Contact AC Voltage 600V ac | ||
Contact DC Voltage 600V dc | ||
Key Index Angle 45° | ||
Standards/Approvals CSA, UL | ||
Contact Material Silver Alloy | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Minimum Operating Temperature -40°C | ||
Series XB5 | ||
Maximum Operating Temperature 70°C | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric IP67 IP66 SPST Ronis-Key
- Schneider Electric IP66 IP69 DPST, 3A 3-Way 455-Key
- Schneider Electric Key Switch 6A 3-Way 455, Ronis-Key
- Schneider Electric IP67 IP69K SPST, 6A 2-Way 455-Key
- Schneider Electric IP69 IP69K 2 NO, 10A 2-Way 455-Key
- Schneider Electric IP69K IP69 SPST 455-Key
- Schneider Electric IP69 IP66 1 NO, 3A 2-Way 455-Key
- Schneider Electric IP67 IP69 SPST, 6A 2-Way 455-Key
