NKK Switches IP40 Keylock Switch, SPDT, 3A 3-Way Flat-Key

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
196-0269
Mfr. Part No.:
CKL13EFW01
Manufacturer:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Number of Positions

3

Product Type

Keylock Switch

Switch Operation

On-Off-On

Contact Configuration

SPDT

Key Trapping

Yes

Switch Contact Current

3A

IP Rating

IP40

Key Type

Flat

Terminal Type

Solder Lug

Bezel Shape

Rectangular

Contact DC Voltage

500V dc

Contact AC Voltage

250V ac

Switch Configuration

On-Off-On

Standards/Approvals

RoHS

Contact Material

Silver

Series

CK

Mechanical Life

30000Cycles

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
CN
The NKK Switches High Security Keylock is Non-Illuminated and has Flat Key type of actuator. It has a Non-Shorting (BBM) Contact Timing.

Poles SPDT

Termination Style Solder Lug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy