Schneider Electric IP40 Key Switch, SPDT, 10A 2-Way
- RS Stock No.:
- 219-9230
- Mfr. Part No.:
- A9E15123
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€123.90
(exc. VAT)
€152.40
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.90 |
*price indicative
- RS Stock No.:
- 219-9230
- Mfr. Part No.:
- A9E15123
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Positions | 2 | |
| Product Type | Key Switch | |
| Switch Operation | Rotary | |
| Contact Configuration | SPDT | |
| Key Trapping | No | |
| Switch Contact Current | 10A | |
| IP Rating | IP40 | |
| Terminal Type | 1.5 mm² Jumper Terminal | |
| Contact AC Voltage | 415V ac | |
| Standards/Approvals | IEC 60947-3 VDE 0660 part 107, UL EN 60947-3 | |
| Mechanical Life | 1000000Cycles | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -20°C | |
| Series | Acti9 Control | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Positions 2 | ||
Product Type Key Switch | ||
Switch Operation Rotary | ||
Contact Configuration SPDT | ||
Key Trapping No | ||
Switch Contact Current 10A | ||
IP Rating IP40 | ||
Terminal Type 1.5 mm² Jumper Terminal | ||
Contact AC Voltage 415V ac | ||
Standards/Approvals IEC 60947-3 VDE 0660 part 107, UL EN 60947-3 | ||
Mechanical Life 1000000Cycles | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -20°C | ||
Series Acti9 Control | ||
- COO (Country of Origin):
- AT
Schneider Electric Acti 9 Series Key Switch, 415V Voltage Rating, 10A Rated Operational Current - A9E15123
This key switch is designed for effective electrical circuit control and features a robust construction suitable for various conditions. Like other members of the Acti 9 series, it provides reliable operation across a temperature range of -20 to +55 °C. With compact dimensions of 60mm in height, 36mm in width, and 72mm in depth, this key switch integrates seamlessly into any environment.
Features & Benefits
• Designed for electrical control with reliable SPDT configuration
• Equipped with 2 positions for simplified operation
• Rated for 415V AC, suitable for industrial applications
• Key lock function enhances security in sensitive environments
• Suitable for DIN rail mounting, ensuring easy installation
• High mechanical life of up to 1,000,000 cycles for durability
Applications
• Used for safeguarding electrical circuits in commercial settings
• Ideal for industrial automation systems requiring secure controls
• Suitable for control panels needing a reliable key-operated switch
• Utilised where lockable switches are essential for safety
• Effective in installations where dual contact configuration is needed
What is the rated operational voltage and current for this switch?
The rated operational voltage is 415V AC, with a maximum permissible voltage of 440V. It can handle an operational current of up to 10A.
How does the key lock function benefit users?
The key lock function provides an additional layer of security, preventing unauthorised access or operation, which is crucial in environments where circuit integrity is paramount.
What type of terminals does it feature for connections?
This switch features jumper terminals that accommodate wire sizes of up to 1.5mm², simplifying the wiring process during installation.
What is the IP rating and how does it affect usability?
It has an IP20 rating, indicating it is suitable for indoor use, providing protection against solid objects larger than 12.5mm but not against water exposure.
What is the expected lifespan of this key switch under normal conditions?
The key switch is designed for high durability, with a mechanical life expectancy of 1,000,000 cycles, ensuring long-term reliability in various applications.
Related links
- EAO IP65 Key Switch 10A 2-Way
- Siemens IP66 IP69K SPDT, 10A 2-Way SB30-Key
- Siemens IP69 IP66 Key Switch 10A 2-Way Ronis-Key
- Siemens IP69K IP20 SPDT, 10A 2-Way Ronis-Key
- RS PRO IP40 Key Switch 5A 2-Way
- RS PRO IP40 Key Switch 5A 2-Way Flat-Key
- RS PRO IP40 Key Switch 5A 2-Way Common-Key
- RS PRO IP40 Key Switch 5A 3-Way
