Idec IP20, IP65 Key Switch, 1 NO, 10A 12-Way Flat-Key
- RS Stock No.:
- 269-3009
- Mfr. Part No.:
- HW1K-2B10
- Manufacturer:
- Idec
Subtotal (1 unit)*
€26.74
(exc. VAT)
€32.89
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.74 |
*price indicative
- RS Stock No.:
- 269-3009
- Mfr. Part No.:
- HW1K-2B10
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Number of Positions | 12 | |
| Product Type | Key Switch | |
| Switch Operation | Spring Return | |
| Contact Configuration | 1 NO | |
| Key Trapping | Yes | |
| Switch Contact Current | 10A | |
| IP Rating | IP20, IP65 | |
| Key Type | Flat | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Number of Positions 12 | ||
Product Type Key Switch | ||
Switch Operation Spring Return | ||
Contact Configuration 1 NO | ||
Key Trapping Yes | ||
Switch Contact Current 10A | ||
IP Rating IP20, IP65 | ||
Key Type Flat | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Idec two positions maintained key selector has 29 mm round plastic bezel. It incorporates with mechanically keyed safety locking lever ensuring correct installation and maintaining safety in high vibration applications.
Finger safe IP20 contacts
Tamperproof construction
Worldwide approvals
Key removable at left or centre
Related links
- RAFI IP65 Key Switch 100A 2-Way Flat-Key
- RAFI IP65 Key Switch, 4A 1-Way Flat-Key
- RAFI IP65 Key Switch 100A 3-Way Flat-Key
- RAFI IP65 Key Switch 100mA 2-Way Flat-Key
- RAFI IP65 Key Switch, 6A 2-Way Flat-Key
- RAFI IP65 Key Switch, 6A 3-Way Flat-Key
- RAFI IP65 Key Switch 100mA 3-Way Flat-Key
- RAFI IP65 Key Switch 100A 2-Way Flat-Key
