EAO IP65 Key Switch, 5A 2-Way Flat-Key
- RS Stock No.:
- 331-4936
- Mfr. Part No.:
- 61-9210.0,61-9220.0,61-9230.0,61-2101.0/D
- Manufacturer:
- EAO
Get a bulk buy discount
Add 25 more to save €66.00
View bulk pricing optionsSubtotal (1 unit)*
€53.61
(exc. VAT)
€65.94
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €53.61 | - |
| 25 - 99 | €50.97 | €66.00 |
| 100 - 249 | €47.07 | €654.00 |
| 250 - 499 | €41.76 | €2,962.50 |
| 500 + | €35.22 | €9,195.00 |
*price indicative
- RS Stock No.:
- 331-4936
- Mfr. Part No.:
- 61-9210.0,61-9220.0,61-9230.0,61-2101.0/D
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Number of Positions | 2 | |
| Product Type | Key Switch | |
| Switch Operation | Momentary | |
| Key Trapping | Yes | |
| Housing Material | Polyamide | |
| Switch Contact Current | 5A | |
| IP Rating | IP65 | |
| Key Type | Flat | |
| Terminal Type | Screw | |
| Bezel Shape | Square | |
| Contact AC Voltage | 240V ac | |
| Standards/Approvals | RoHS | |
| Key Index Angle | 42° | |
| Contact Material | Gold Plated Silver | |
| Series | 61 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Mechanical Life | 50000Operations | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Number of Positions 2 | ||
Product Type Key Switch | ||
Switch Operation Momentary | ||
Key Trapping Yes | ||
Housing Material Polyamide | ||
Switch Contact Current 5A | ||
IP Rating IP65 | ||
Key Type Flat | ||
Terminal Type Screw | ||
Bezel Shape Square | ||
Contact AC Voltage 240V ac | ||
Standards/Approvals RoHS | ||
Key Index Angle 42° | ||
Contact Material Gold Plated Silver | ||
Series 61 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- CH
EAO Key Switch, 2 Positions, 42° Key Index Angle - 61 Series - 61-9210.0,61-9220.0,61-9230.0,61-2101.0/D
Need a way to break or make circuits with an effortless turn? Try this two-position key switch from EAO to control the ON/OFF switching of systems in your setup. Thanks to its long mechanical lifespan of 50,000 operations, this component is built to last and requires little maintenance. The current rating of 5A at 250V AC makes this unit compatible with applications ranging from controlling light switches to powering up factory conveyor belts, so it's a versatile piece of kit.
Features & Benefits
• IP65 rating indicates it's dust-proof and can withstand low-pressure water jets
• Includes three assorted bezels so you can choose the best fit
• Wide operating temperature range between -25°C and +55°C for use in harsh conditions
Applications
• Automated factory systems
• Security systems
• Fire alarms
• Heavy-duty machinery
• Data cabinets
What's the case made of?
The key switch's case is made of PA, which is resistant to wear and abrasion.
How does this key switch turn a circuit on?
Thanks to its highly conductive gold-plated silver contacts, it quickly relays electricity to the circuit when turned to the ON position.
