Idec IP40, IP65 Key Switch, DPDT, 1A 2-Way Common-Key
- RS Stock No.:
- 828-8126
- Distrelec Article No.:
- 301-50-970
- Mfr. Part No.:
- AS6M-2KT2PA
- Manufacturer:
- Idec
Subtotal (1 unit)*
€43.34
(exc. VAT)
€53.31
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.34 |
*price indicative
- RS Stock No.:
- 828-8126
- Distrelec Article No.:
- 301-50-970
- Mfr. Part No.:
- AS6M-2KT2PA
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Key Switch | |
| Number of Positions | 2 | |
| Switch Operation | Latching | |
| Contact Configuration | DPDT | |
| Housing Material | Plastic | |
| Switch Contact Current | 1A | |
| IP Rating | IP40, IP65 | |
| Key Type | Common | |
| Terminal Type | Tab | |
| Bezel Shape | Round | |
| Standards/Approvals | RoHS | |
| Key Index Angle | 90° | |
| Contact Material | Gold Plated Silver | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Mechanical Life | 250000Operations | |
| Series | AS6M | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Key Switch | ||
Number of Positions 2 | ||
Switch Operation Latching | ||
Contact Configuration DPDT | ||
Housing Material Plastic | ||
Switch Contact Current 1A | ||
IP Rating IP40, IP65 | ||
Key Type Common | ||
Terminal Type Tab | ||
Bezel Shape Round | ||
Standards/Approvals RoHS | ||
Key Index Angle 90° | ||
Contact Material Gold Plated Silver | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Mechanical Life 250000Operations | ||
Series AS6M | ||
Idec A6 Series
The A6 series of pushbuttons and pilot devices from Idec.
Features include snap action, double throw contacts. Ideal for such applications as PLC inputs, logic level switching or where space is at a premium.
Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors and a push-lock/turn reset switch.
IP65 versions available
Choice of round, square or rectangular bezel shapes
Snap action contacts
Available in a range of colours
Space saving design
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
Related links
- Idec IP40 DPDT, 1A 2-Way Common-Key
- Lorlin Key Switch 1A 2-Way Common-Key
- Idec IP65 Key Switch 10A 3-Way Common-Key
- Idec IP65 Key Switch 1A 3-Way Round-Key
- Lorlin Key Switch 1A 2-Way Common-Key
- Lorlin Key Switch 1A 2-Way Common-Key
- Lorlin IP67 Key Switch 1A 2-Way Common-Key
- Lorlin IP66 SPDT, 1A 2-Way Common-Key
