Schneider Electric Key Switch, SPST, 300mA 2-Way 455-Key

Subtotal (1 pack of 10 units)*

€349.86

(exc. VAT)

€430.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€349.86€34.986

*price indicative

RS Stock No.:
871-7579
Mfr. Part No.:
XB7NG21
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Positions

2

Product Type

Key Switch

Switch Operation

Stay Put

Contact Configuration

SPST

Housing Material

Plastic

Switch Contact Current

300mA

Key Type

455

Terminal Type

Screw

Bezel Shape

Round

Contact DC Voltage

250V dc

Contact AC Voltage

240V ac

Standards/Approvals

No

Key Index Angle

90°

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Series

Harmony

RoHS Status: Exempt

COO (Country of Origin):
ID

Schneider Electric XB7NG21


This Harmony XB7, monolithic black key selector switch (key no.455) has 2 positions, operates with a stay-put mechanism with key withdrawal on the left position and screw clamp terminals. It is easily installed into standard 22mm diameter cut-outs and connected to your control circuits with simple screw-clamp connections. It provides a secure manner for authorized staff to switch between process or machine operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. It has a double insulated plastic bezel. Its wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product. It secures the machine and system operation with a key, only available to authorized operators.

Selector Switches and Key Switches


Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.

Ergonomic design, black colour

Easy to install

Standard handle or key operated

Complete unit

Robust, durable controls for industry and buildings

Schneider Electric XB7 Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy