Logitech Wired Standard Keyboard & Mouse Set, QWERTY (UK), Black

Subtotal (1 unit)*

€30.29

(exc. VAT)

€37.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.29

*price indicative

RS Stock No.:
723-608
Mfr. Part No.:
920-002552
Manufacturer:
Logitech
Find similar products by selecting one or more attributes.
Select all

Brand

Logitech

Product Type

Keyboard & Mouse Set

Wired/Wireless Keyboard

Wired

Wired/Wireless Mouse

Wired

Operating System

Windows

Keyboard Type

Standard

Connection Type

USB

Keyboard Layout

QWERTY (UK)

Normal Keys

105

Built-in USB Hub

No

Industrial Grade

No

Mouse Tracking Technology

Optical

Mouse Buttons

3

Colour

Black

Keyboard Depth

23.5mm

Keyboard Height

155mm

Keyboard Width

450mm

COO (Country of Origin):
VN
The Logitech MK120 CORDED KEYBOARD AND MOUSE COMBO is designed to deliver reliable performance with the simplicity that corded connectivity provides. Ideal for users who prefer a familiar desktop environment, this combo features a full-sized keyboard complete with a 10-key number pad and an ambidextrous mouse. Its spill-resistant design allows for everyday use without the fear of accidental liquid spills, while the easy-to-read keys enhance usability. With plug-and-play compatibility for Windows 7, 8, and 10 or later, the MK120 offers a straightforward setup that ensures you can GET started right out of the box without unnecessary hassles.

Full-sized keyboard with a number pad for enhanced productivity

Ambidextrous mouse design accommodates all users

Durable keys rated for 10 million clicks provide longevity

Spill-resistant construction protects against everyday accidents

Adjustable height options ensure ergonomic comfort during extended use

Plug-and-play connectivity allows for immediate use without software installation

Caps lock and num lock indicator lights enhance user awareness

High-precision red LED optical tracking for smooth navigation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy