Cherry JD-857K Wireless Scissors Keyboard & Mouse Set, French, Black
- RS Stock No.:
- 856-113
- Mfr. Part No.:
- JD-8570FR-2
- Manufacturer:
- Cherry
Subtotal (1 unit)*
€282.44
(exc. VAT)
€347.40
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €282.44 |
*price indicative
- RS Stock No.:
- 856-113
- Mfr. Part No.:
- JD-8570FR-2
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Product Type | Keyboard & Mouse Set | |
| Model Number | JD-857K | |
| Wired/Wireless Keyboard | Wireless | |
| Wired/Wireless Mouse | Wireless | |
| Operating System | Android, iOS, Windows 10, Windows 11, Windows 7/Higher | |
| Keyboard Type | Scissors | |
| Connection Type | Bluetooth | |
| Keyboard Layout | French | |
| Industrial Grade | Yes | |
| Mouse Buttons | 7 | |
| Standards/Approvals | UKCA | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Product Type Keyboard & Mouse Set | ||
Model Number JD-857K | ||
Wired/Wireless Keyboard Wireless | ||
Wired/Wireless Mouse Wireless | ||
Operating System Android, iOS, Windows 10, Windows 11, Windows 7/Higher | ||
Keyboard Type Scissors | ||
Connection Type Bluetooth | ||
Keyboard Layout French | ||
Industrial Grade Yes | ||
Mouse Buttons 7 | ||
Standards/Approvals UKCA | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The Cherry desktop set enhances productivity and ergonomics with a professional-grade keyboard and mouse, is designed specifically for demanding users who require quality and functionality in their workspace.
Customisable scroll behaviour with tactile, smooth, or fast options
Four connection modes two Bluetooth 5.2 channels, 2.4 GHz wireless, and USB cable
Ergonomic design of the mouse with a rubberised thumb rest for prolonged comfort
Related links
- Cherry JD-857K Wireless Scissors Keyboard & Mouse Set Black
- Cherry JD-857K Wireless Scissors Keyboard & Mouse Set Black
- Cherry JD-857K Wired USB (Type A) Multimedia Keyboard Black
- Cherry CHERRY STREAM DESKTOP Wireless Ergonomic Keyboard & Mouse Set Black
- Cherry STREAM DESKTOP COMFORT Wireless Ergonomic Keyboard & Mouse Set Black
- Cherry STREAM DESKTOP Wireless Multimedia Keyboard & Mouse Set Black
- Cherry CHERRY STREAM DESKTOP Wireless Ergonomic Keyboard & Mouse Set Black
- Cherry CHERRY B.UNLIMITED 3.0 Wireless Ergonomic Keyboard & Mouse Set Black
