Cherry STREAM DESKTOP Wireless Ergonomic Keyboard & Mouse Set, QWERTY (EU), Black

Subtotal (1 unit)*

€81.95

(exc. VAT)

€100.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€81.95

*price indicative

RS Stock No.:
281-9266
Distrelec Article No.:
302-19-251
Mfr. Part No.:
JD-8500EU-2
Manufacturer:
Cherry
Find similar products by selecting one or more attributes.
Select all

Brand

Cherry

Product Type

Keyboard & Mouse Set

Model Number

STREAM DESKTOP

Wired/Wireless Keyboard

Wireless

Wired/Wireless Mouse

Wireless

Keyboard Type

Ergonomic

Operating System

Windows

Connection Type

USB

Keyboard Layout

QWERTY (EU)

Normal Keys

104

Multimedia Keys

10

Built-in USB Hub

No

Industrial Grade

Yes

Mouse Tracking Technology

PixArt

Mouse Buttons

6

Standards/Approvals

Blauer Engel UKCA, cURus, FCC, GS Windows Hardware Compatibility China RoHS, CE, VDE

Colour

Black

Keyboard Height

18.2in

Keyboard Depth

0.91in

Keyboard Width

6.39in

RoHS Status: Exempt

COO (Country of Origin):
CN

Cherry Keyboard & Mouse Set, 0.91in Keyboard Depth, 104 Normal Keys - JD-8500EU-2


This keyboard and mouse set provides a wireless input solution for Windows environments, combining an ergonomic QWERTY-layout keyboard and a wireless mouse with PixArt tracking technology. It is intended for industrial-grade use where a compact, low-profile keyboard and a multi-button mouse are needed, and it meets multiple international standards for electrical and safety compliance.

Features and Benefits:


• 104-key layout enables full standard key coverage for data entry
• 10 multimedia keys offer direct access to common controls
• PixArt sensor delivers precise cursor tracking for detailed tasks
• Six mouse buttons support extended command inputs during workflow
• Wireless USB connection reduces cable clutter in workstation setups
• Industrial-grade build suits continuous or demanding use environments

Applications


• Suitable for factory workstation human-machine interface
• Used with Windows PCs in control-room consoles
• Ideal for office suites requiring multimedia quick access
• Can be used for point-of-sale terminals needing Compact input
• Used for remote desktop stations where cable routing is limited

Which operating systems are supported?


It is designed to operate with Windows-based systems.

What approvals and conformity marks does the product carry?


It includes Blauer Engel, UKCA, cURus, FCC, CE and VDE recognitions Plus China RoHS.

How is the keyboard positioned ergonomically?


The keyboard follows an ergonomic form factor to reduce wrist strain during prolonged use.

Does the set include a USB hub or additional ports?


No, the unit does not provide a built-in USB hub.

What is the keyboard’s height and depth specification?


The keyboard measures 18.2 in in height and has a depth of 0.91 in.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy