Cherry CHERRY DW 9500 SLIM Wireless Ergonomic Keyboard & Mouse Set, AZERTY (France), Black
- RS Stock No.:
- 281-9282
- Mfr. Part No.:
- JD-9500FR-2
- Manufacturer:
- Cherry
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 281-9282
- Mfr. Part No.:
- JD-9500FR-2
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Product Type | Keyboard & Mouse Set | |
| Model Number | CHERRY DW 9500 SLIM | |
| Wired/Wireless Keyboard | Wireless | |
| Wired/Wireless Mouse | Wireless | |
| Operating System | Windows 7/8/10/11 | |
| Keyboard Type | Ergonomic | |
| Keyboard Layout | AZERTY (France) | |
| Built-in USB Hub | No | |
| Industrial Grade | Yes | |
| Standards/Approvals | BQB CE China RoHS UKCA Windows Hardware Compatibility FCC | |
| Colour | Black | |
| Keyboard Height | 440mm | |
| Keyboard Depth | 15mm | |
| Keyboard Width | 130mm | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Product Type Keyboard & Mouse Set | ||
Model Number CHERRY DW 9500 SLIM | ||
Wired/Wireless Keyboard Wireless | ||
Wired/Wireless Mouse Wireless | ||
Operating System Windows 7/8/10/11 | ||
Keyboard Type Ergonomic | ||
Keyboard Layout AZERTY (France) | ||
Built-in USB Hub No | ||
Industrial Grade Yes | ||
Standards/Approvals BQB CE China RoHS UKCA Windows Hardware Compatibility FCC | ||
Colour Black | ||
Keyboard Height 440mm | ||
Keyboard Depth 15mm | ||
Keyboard Width 130mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Cherry. DW 9500 SLIM desktop set meets even the highest demands. It inspires with state-of-heart technology, best build quality and extra flat design. The design has a minimalist character and still shines with function and style. The stylish keyboard and mouse set is powered by powerful lithium batteries. They last for weeks without needing to be recharged and are then supplied with new energy via a USB-A to USB-C cable.
Extra-small nano receiver for wireless operation
6 mouse buttons and scroll wheel
Solid metal plate in the keyboard for maximum stability
Removable magnetic strip for height adjustment
Related links
- Cherry DW 9100 SLIM Wireless Ergonomic Keyboard & Mouse Set Black
- Cherry CHERRY DW 9500 SLIM Wireless Ergonomic Keyboard & Mouse Set Black
- Cherry CHERRY DW 9500 SLIM Wireless Ergonomic Keyboard & Mouse Set Black
- Cherry DW 9100 SLIM Wireless Ergonomic Keyboard & Mouse Set White, Silver
- Cherry DW 9500 SLIM Wireless Ergonomic Keyboard & Mouse Set Black
- Cherry DW 3000 Wireless Ergonomic Keyboard & Mouse Set Black
- Cherry CHERRY GENTIX DESKTOP Wireless Ergonomic Keyboard & Mouse Set Black
- Cherry STREAM DESKTOP Wireless Ergonomic Keyboard & Mouse Set Black
